Trans MOSFET N-CH 200V 30A 3-Pin(3+Tab) TO-247AC - Bulk (Alt: IRFP250)RoHS:
Not Compliant
Min Qty:500Package Multiple:500Container:BulkIRFP250 Part Details
Trans MOSFET N-CH 200V 30A 3-Pin(3+Tab) TO-247AC - Bulk (Alt: IRFP250)RoHS:
Not Compliant
Min Qty:500Package Multiple:500Container:BulkIRFP250 Part Details
Trans MOSFET N-CH Si 200V 30A 3-Pin(3+Tab) TO-247AC TubeRoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:10 WeeksDate Code:2403IRFP250MPBF Part Details
IRFP250MPBF N-channel MOSFET Transistor, 30 A, 200 V, 3-Pin TO-247AC | Infineon IRFP250MPBFRoHS:
Not Compliant
Min Qty:5Package Multiple:1Container:BulkIRFP250MPBF Part Details
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.IRFP250NPBF Part Details
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.IRFP250MPBF Part Details