Part Details for IRFP250S2453 by Harris Semiconductor
Overview of IRFP250S2453 by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFP250S2453
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-IRFP250S2453-ND
|
DigiKey | 33A, 200V, 0.085 OHM, N-CHANNEL Min Qty: 188 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
450 In Stock |
|
$1.6000 | Buy Now |
|
Rochester Electronics | 33A, 200V, 0.085 OHM, N-Channel POWER MOSFET ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 450 |
|
$1.3700 / $1.6200 | Buy Now |