Part Details for IRFP250N by Infineon Technologies AG
Overview of IRFP250N by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFP250N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | MOSFET N-CH 200V 30A TO-247AC | 2320 |
|
RFQ | |
DISTI #
3508924
|
element14 Asia-Pacific | MOSFET, N TO-247 RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$2.3716 / $4.2392 | Buy Now |
DISTI #
3508924
|
Farnell | MOSFET, N TO-247 RoHS: Not Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$2.7105 / $14.6444 | Buy Now |
|
Win Source Electronics | MOSFET N-CH 200V 30A TO-247AC | 578498 |
|
$0.4620 / $0.6930 | Buy Now |