Wr-510 Waveguide Standard Gain Horn Antenna Operating From 1.45 Ghz To 2.2 Ghz, 15 Dbi Gain With Cpr-510F Flange |Fairview Microwave FMWAN510-15RoHS:
Not Compliant
Min Qty:1Package Multiple:1Date Code:0Container:BulkFMWAN510-15 Part Details
Standard Gain Horn Cage Style Antenna Mount, Waveguide Size Wr510, Iec R18 |Fairview Microwave FMWAN510-MNTRoHS:
Not Compliant
Min Qty:1Package Multiple:1Date Code:0Container:BulkFMWAN510-MNT Part Details
Wr-510 Waveguide Standard Gain Horn Antenna Operating From 1.45 Ghz To 2.2 Ghz, 10 Dbi Gain With Cpr-510F Flange |Fairview Microwave FMWAN510-10RoHS:
Not Compliant
Min Qty:1Package Multiple:1Date Code:0Container:BulkFMWAN510-10 Part Details
Cmm/Cfm Anemometer + Type K , 0.4-20M/S, Air Velocity Range:0.4M/S To 20M/S, Beaufort Force:-, Operating Temperature Min:0°C, Operating Temperature Max:50°C, Relative Humidity Range:-, External Height:141Mm, External Width:45Mm Rohs Compliant: Yes |Extech Instruments AN510RoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:0Container:BulkAN510 Part Details
Rot_Amb_120Ac |Edwards Signaling Products 58A-N5-100WHRoHS:
Not Compliant
Min Qty:1Package Multiple:1Date Code:0Container:Bulk58A-N5-100WH Part Details
WR-510 Waveguide Standard Gain Horn Antenna Operating From 1.45 GHz to 2.2 GHz, | Fairview Microwave FMWAN510-10RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:3 Weeks, 0 DaysContainer:BulkFMWAN510-10 Part Details
WR-510 Waveguide Standard Gain Horn Antenna Operating From 1.45 GHz to 2.2 GHz, | Fairview Microwave FMWAN510-15RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:3 Weeks, 0 DaysContainer:BulkFMWAN510-15 Part Details
Key Specifications. Waveguide Size WR-510 Material Aluminum Body Finish Chromate conversion. Standard Gain Horn Cage Style Antenna Mount, Waveguide Size WR510, IEC R18, The Fairview Microwave FMWAN510-MNT antenna mount is a compact and versatile solution designed to accommodate a gain horn antenna with specific dimensions. With a length of 11.02 inches and a height of 8.35 inches, this mount provides a sturdy and secure platform for the antenna. Weighing only 6.84 pounds, this antenna holder is lightweight and easy to handle, making it convenient for various applications. This antenna mount is specifically stocked to be readily available for same business day shipment. The FMWAN510-MNT antenna mount from Fairview Microwave is compatible with the IEC R18 standard and supports gain horn antennas with a waveguide size of WR510. The aluminum body of this mount offers lightweight construction, while still maintaining robustness for test and measurement applications. With chromate conversion for a sleek inside finish and coated with anticorrosion gray paint, our antenna mount ensures protection against environmental factors. Fairview Microwave has one of the largest in-stock selections of gain horn antenna mounts for international and domestic orders. Make your online purchase right now to take advantage of our same business day shipping. For further information on similar antenna accessories, our expert technical support and knowledgeable sales team can help you get the perfect gain horn antenna mount for your requirements.Min Qty:1Package Multiple:1FMWAN510-MNT Part Details
Key Specifications. Waveguide Size WR-510 Gain Nominal 15 Flange Type CPR-510F Frequency, Min 1.45 GHz Frequency, Max 2.2 GHz WR-510 Waveguide Standard Gain Horn Antenna Operating From 1.45 GHz to 2.2 GHz, 15 dBi Gain with CPR-510F Flange, The FMWAN510-15 standard horn antenna (also known as waveguide horn) from Fairview is part of our comprehensive selection of waveguide antennas. This WR-510 waveguide horn features an CPR-510F waveguide flange and operates from 1450 to 2200 MHz. Our FMWAN510-15 standard gain horn antenna has a nominal gain of 15 dBi with a typical input VSWR of 1.5:1. Fairview's waveguide horns are available in 10, 15, and 20 dBi models with varying frequency ranges to suit the application needs. Waveguide antennas, such as the FMWAN510-15 are used in a wide variety of applications due to the high-power handling capability, low loss, high directivity, and near constant electrical performance. Our WR-510 waveguide antennas with are part of over 40,000 RF, microwave, and millimeter wave components from Fairview available worldwide and ship same day.Min Qty:1Package Multiple:1FMWAN510-15 Part Details
Key Specifications. Waveguide Size WR-510 Gain Min 10 Beam Width, 3dB V 55 Beam Width, 3dB H 55 Frequency, Min 1.45 GHz Frequency, Max 2.2 GHz. WR-510 Waveguide Standard Gain Horn Antenna Operating From 1.45 GHz to 2.2 GHz, 10 dBi Gain with N Type Female, The FMWAN510-10NF standard horn antenna (also known as waveguide horn) from Fairview Microwave is part of our comprehensive selection of waveguide antennas. This WR-510 waveguide horn features an N Female Coax Connector and operates from 1450 to 2200 MHz. Our FMWAN510-10NF standard gain horn antenna has a nominal gain of 10 dBi with a typical input VSWR of 1.5:1. Fairview Microwave’s waveguide horns are available in 10, 15, and 20 dBi models with varying frequency ranges to suit the application needs. Waveguide antennas, such as the FMWAN510-10NF are used in a wide variety of applications due to the high-power handling capability, low loss, high directivity, and near constant electrical performance. Our WR-510 waveguide antennas with are part of over 40,000 RF, microwave, and millimeter wave components from Fairview Microwave available worldwide and ship same day.Min Qty:1Package Multiple:1FMWAN510-10NF Part Details
Key Specifications. Waveguide Size WR-510 Gain Nominal 10 Flange Type CPR-510F Frequency, Min 1.45 GHz Frequency, Max 2.2 GHz WR-510 Waveguide Standard Gain Horn Antenna Operating From 1.45 GHz to 2.2 GHz, 10 dBi Gain with CPR-510F Flange, The FMWAN510-10 standard horn antenna (also known as waveguide horn) from Fairview is part of our comprehensive selection of waveguide antennas. This WR-510 waveguide horn features an CPR-510F waveguide flange and operates from 1450 to 2200 MHz. Our FMWAN510-10 standard gain horn antenna has a nominal gain of 10 dBi with a typical input VSWR of 1.5:1. Fairview's waveguide horns are available in 10, 15, and 20 dBi models with varying frequency ranges to suit the application needs. Waveguide antennas, such as the FMWAN510-10 are used in a wide variety of applications due to the high-power handling capability, low loss, high directivity, and near constant electrical performance. Our WR-510 waveguide antennas with are part of over 40,000 RF, microwave, and millimeter wave components from Fairview available worldwide and ship same day.Min Qty:1Package Multiple:1FMWAN510-10 Part Details
Key Specifications. Waveguide Size WR-510 Gain Min 15 Beam Width, 3dB V 30 Beam Width, 3dB H 30 Frequency, Min 1.45 GHz Frequency, Max 2.2 GHz. WR-510 Waveguide Standard Gain Horn Antenna Operating From 1.45 GHz to 2.2 GHz, 15 dBi Gain with N Type Female, The FMWAN510-15NF standard horn antenna (also known as waveguide horn) from Fairview Microwave is part of our comprehensive selection of waveguide antennas. This WR-510 waveguide horn features an N Female Coax Connector and operates from 1450 to 2200 MHz. Our FMWAN510-15NF standard gain horn antenna has a nominal gain of 15 dBi with a typical input VSWR of 1.5:1. Fairview Microwave’s waveguide horns are available in 10, 15, and 20 dBi models with varying frequency ranges to suit the application needs. Waveguide antennas, such as the FMWAN510-15NF are used in a wide variety of applications due to the high-power handling capability, low loss, high directivity, and near constant electrical performance. Our WR-510 waveguide antennas with are part of over 40,000 RF, microwave, and millimeter wave components from Fairview Microwave available worldwide and ship same day.Min Qty:1Package Multiple:1FMWAN510-15NF Part Details
Key Specifications. Waveguide Size WR-510 Material Aluminum Body Finish Chromate conversion. Standard Gain Horn Cage Style Antenna Mount, Waveguide Size WR510, IEC R18. Pasternack’s PEWAN510-MNT is an antenna mount specifically designed for gain horn antennas. This antenna mount isbuilt with a waveguide size of WR510 and is compatible with the IEC R18 standard which ensures seamless integrationwith various equipment. Our high-quality WR510 gain horn antenna mount is suitable for test and measurementapplications. This antenna holder from Pasternack weighs 7.25 pounds which makes it highly portable and easy to handle. The PEWAN510-MNT antenna mount is available with 11.02 inches of length and a height of 8.35 inches. Our IEC R18 gainhorn antenna holder has an aluminum body with chromate conversion inside finish, providing protection against environmentalfactors. This WR510 mount is coated with an anticorrosion gray paint, safeguarding it from moisture and UV radiation. Additionaldimensions and specifications for this WR510 gain horn antenna mount are on our downloadable PDF datasheet above. This gain horn antenna mount is one of the thousands of products available from Pasternack’s in-stock inventory with samebusiness day shipment for local, domestic, and international orders. Make your online purchase for our high-quality IEC R18standard antenna mount and take advantage of the same business day shipping services. For further information on similarproducts, our expert technical support and knowledgeable sales team can help you get the perfect WR510 gain horn antennamount for your requirement.Min Qty:1Package Multiple:1PEWAN510-MNT Part Details
Key Specifications. Waveguide Size WR-510 Frequency, Min 1.45 GHz Frequency, Max 2.2 GHz Beam Width V 55 Beam Width H 55. WR-510 Waveguide Standard Gain Horn Antenna Operating From 1.45 GHz to 2.2 GHz, 10 dBi Gain with CPR-510F Flange. The PEWAN510-10 standard horn antenna (also known as waveguide horn) from Pasternack is part of our comprehensive selection of waveguide antennas. This WR-510 waveguide horn features an CPR-510F waveguide flange and operates from 1450 to 2200 MHz. Our PEWAN510-10 standard gain horn antenna has a nominal gain of 10 dBi with a typical input VSWR of 1.5:1. Pasternack's waveguide horns are available in 10, 15, and 20 dBi models with varying frequency ranges to suit the application needs. Waveguide antennas, such as the PEWAN510-10 are used in a wide variety of applications due to the high-power handling capability, low loss, high directivity, and near constant electrical performance. Our WR-510 waveguide antennas with are part of over 40,000 RF, microwave, and millimeter wave components from Pasternack available worldwide and Ship same day.Min Qty:1Package Multiple:1PEWAN510-10 Part Details
Key Specifications. Waveguide Size WR-510 Frequency, Min 1.45 GHz Frequency, Max 2.2 GHz Beam Width V 30 Beam Width H 30. WR-510 Waveguide Standard Gain Horn Antenna Operating From 1.45 GHz to 2.2 GHz, 15 dBi Gain with CPR-510F Flange. The PEWAN510-15 standard horn antenna (also known as waveguide horn) from Pasternack is part of our comprehensive selection of waveguide antennas. This WR-510 waveguide horn features an CPR-510F waveguide flange and operates from 1450 to 2200 MHz. Our PEWAN510-15 standard gain horn antenna has a nominal gain of 15 dBi with a typical input VSWR of 1.5:1. Pasternack's waveguide horns are available in 10, 15, and 20 dBi models with varying frequency ranges to suit the application needs. Waveguide antennas, such as the PEWAN510-15 are used in a wide variety of applications due to the high-power handling capability, low loss, high directivity, and near constant electrical performance. Our WR-510 waveguide antennas with are part of over 40,000 RF, microwave, and millimeter wave components from Pasternack available worldwide and Ship same day.Min Qty:1Package Multiple:1PEWAN510-15 Part Details
Key Specifications. Waveguide Size WR-510 Gain Min 10 Beam Width, 3dB V 55 Beam Width, 3dB H 55 Frequency, Min 1.45 GHz Frequency, Max 2.2 GHz. WR-510 Waveguide Standard Gain Horn Antenna Operating From 1.45 GHz to 2.2 GHz, 10 dBi Gain with N Type Female. The PEWAN510-10NF standard horn antenna (also known as waveguide horn) from Pasternack is part of our comprehensive selection of waveguide antennas. This WR-510 waveguide horn features an N Female Coax Connector and operates from 1450 to 2200 MHz. Our PEWAN510-10NF standard gain horn antenna has a nominal gain of 10 dBi with a typical input VSWR of 1.5:1. Pasternack's waveguide horns are available in 10, 15, and 20 dBi models with varying frequency ranges to suit the application needs. Waveguide antennas, such as the PEWAN510-10NF are used in a wide variety of applications due to the high-power handling capability, low loss, high directivity, and near constant electrical performance. Our WR-510 waveguide antennas with are part of over 40,000 RF, microwave, and millimeter wave components from Pasternack available worldwide and ship same day. Features 1450 MHz to 2200 MHz Linearly Polarized 10 dBi Nominal Gain WR-510 with Type N Female connector Powder Coated Aluminum Applications Antenna Measurements Wireless Communication Laboratory Use Microwave Testing Radome Testing EMC measurement Satellite Antenna Testing.Min Qty:1Package Multiple:1PEWAN510-10NF Part Details
Key Specifications. Waveguide Size WR-510 Gain Min 15 Beam Width, 3dB V 30 Beam Width, 3dB H 30 Frequency, Min 1.45 GHz Frequency, Max 2.2 GHz. WR-510 Waveguide Standard Gain Horn Antenna Operating From 1.45 GHz to 2.2 GHz, 15 dBi Gain with N Type Female. The PEWAN510-15NF standard horn antenna (also known as waveguide horn) from Pasternack is part of our comprehensive selection of waveguide antennas. This WR-510 waveguide horn features an N Female Coax Connector and operates from 1450 to 2200 MHz. Our PEWAN510-15NF standard gain horn antenna has a nominal gain of 15 dBi with a typical input VSWR of 1.5:1. Pasternack's waveguide horns are available in 10, 15, and 20 dBi models with varying frequency ranges to suit the application needs. Waveguide antennas, such as the PEWAN510-15NF are used in a wide variety of applications due to the high-power handling capability, low loss, high directivity, and near constant electrical performance. Our WR-510 waveguide antennas with are part of over 40,000 RF, microwave, and millimeter wave components from Pasternack available worldwide and ship same day. Features 1450 MHz to 2200 MHz Linearly Polarized 15 dBi Nominal Gain WR-510 with Type N Female connector Powder Coated Aluminum Applications Antenna Measurements Wireless Communication Laboratory Use Microwave Testing Radome Testing EMC measurement Satellite Antenna Testing.Min Qty:1Package Multiple:1PEWAN510-15NF Part Details