Part Details for FMWAN510-15 by Fairview Microwave Inc
Overview of FMWAN510-15 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMWAN510-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2692
|
Newark | Wr-510 Waveguide Standard Gain Horn Antenna Operating From 1.45 Ghz To 2.2 Ghz, 15 Dbi Gain With Cpr-510F Flange |Fairview Microwave FMWAN510-15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$2,118.9800 / $2,374.4600 | Buy Now |
DISTI #
74901328
|
RS | WR-510 Waveguide Standard Gain Horn Antenna Operating From 1.45 GHz to 2.2 GHz, | Fairview Microwave FMWAN510-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2,287.8800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,974.1600 / $2,086.4400 | Buy Now |
DISTI #
77726680
|
Verical | Waveguide Standard Gain Horn Antenna Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$1,821.6000 / $2,277.0000 | Buy Now |
DISTI #
FMWAN510-15
|
Fairview Microwave | Key Specifications. Waveguide Size WR-510 Gain Nominal 15 Flange Type CPR-510F Frequency, Min 1.45 GHz Frequency, Max 2.2 GHz WR-510 Waveguide Standard Gain Horn Antenna Operating From 1.45 GHz to 2.2 GHz, 15 dBi Gain with CPR-510F Flange, The FMWAN510-15 standard horn antenna (also known as waveguide horn) from Fairview is part of our comprehensive selection of waveguide antennas. This WR-510 waveguide horn features an CPR-510F waveguide flange and operates from 1450 to 2200 MHz. Our FMWAN510-15 standard gain horn antenna has a nominal gain of 15 dBi with a typical input VSWR of 1.5:1. Fairview's waveguide horns are available in 10, 15, and 20 dBi models with varying frequency ranges to suit the application needs. Waveguide antennas, such as the FMWAN510-15 are used in a wide variety of applications due to the high-power handling capability, low loss, high directivity, and near constant electrical performance. Our WR-510 waveguide antennas with are part of over 40,000 RF, microwave, and millimeter wave components from Fairview available worldwide and ship same day. Min Qty: 1 Package Multiple: 1 | 2 |
|
$2,003.7600 / $2,277.0000 | Buy Now |