Part Details for FAN5109MX by Fairchild Semiconductor Corporation
Overview of FAN5109MX by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAN5109MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FAN5109MX-ND
|
DigiKey | BUFFER/INVERTER MOSFET DRIVER Min Qty: 1402 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
340022 In Stock |
|
$0.2100 | Buy Now |
|
Rochester Electronics | FAN5109 - Buffer/Inverter Based MOSFET Driver, 3.5A, MOS, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 340022 |
|
$0.1837 / $0.2161 | Buy Now |
|
ComSIT USA | DUAL BOOTSTRAPPED 12 V MOSFET DRIVER Buffer/Inverter Based MOSFET Driver, 3.5A, MOS, PDSO8 RoHS: Compliant | Europe - 2000 |
|
RFQ |
Part Details for FAN5109MX
FAN5109MX CAD Models
FAN5109MX Part Data Attributes
|
FAN5109MX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN5109MX
Fairchild Semiconductor Corporation
Buffer/Inverter Based MOSFET Driver, 3.5A, MOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Peak Current Limit-Nom | 3.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 13.5 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.91 mm |
Alternate Parts for FAN5109MX
This table gives cross-reference parts and alternative options found for FAN5109MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN5109MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP3120AJRZ | HALF BRDG BASED MOSFET DRIVER, PDSO8, LEAD FREE, SOIC-8 | onsemi | FAN5109MX vs ADP3120AJRZ |
FAN5109BMX | Half Bridge Based MOSFET Driver, MOS, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | Fairchild Semiconductor Corporation | FAN5109MX vs FAN5109BMX |
ADP3120AJRZ-RL | Dual 12 V MOSFET Driver with Output Disable, SOIC-8 Narrow Body, 2500-REEL | onsemi | FAN5109MX vs ADP3120AJRZ-RL |
UCC27322TDGKREP | Enhanced Product 9-A/9-A single-channel gate driver driver with split outputs and enable 8-VSSOP -40 to 105 | Texas Instruments | FAN5109MX vs UCC27322TDGKREP |