Part Details for PEWAN510-15 by Pasternack Enterprises
Overview of PEWAN510-15 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEWAN510-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEWAN510-15-ND
|
DigiKey | WR-510 Waveguide Standard Gain H Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$2,003.7600 / $2,277.0000 | Buy Now |
DISTI #
PEWAN510-15
|
Pasternack Enterprises US | Key Specifications. Waveguide Size WR-510 Frequency, Min 1.45 GHz Frequency, Max 2.2 GHz Beam Width V 30 Beam Width H 30. WR-510 Waveguide Standard Gain Horn Antenna Operating From 1.45 GHz to 2.2 GHz, 15 dBi Gain with CPR-510F Flange. The PEWAN510-15 standard horn antenna (also known as waveguide horn) from Pasternack is part of our comprehensive selection of waveguide antennas. This WR-510 waveguide horn features an CPR-510F waveguide flange and operates from 1450 to 2200 MHz. Our PEWAN510-15 standard gain horn antenna has a nominal gain of 15 dBi with a typical input VSWR of 1.5:1. Pasternack's waveguide horns are available in 10, 15, and 20 dBi models with varying frequency ranges to suit the application needs. Waveguide antennas, such as the PEWAN510-15 are used in a wide variety of applications due to the high-power handling capability, low loss, high directivity, and near constant electrical performance. Our WR-510 waveguide antennas with are part of over 40,000 RF, microwave, and millimeter wave components from Pasternack available worldwide and Ship same day. Min Qty: 1 Package Multiple: 1 | 2 |
|
$2,003.7600 / $2,277.0000 | Buy Now |