Part Details for FMWAN510-MNT by Fairview Microwave Inc
Overview of FMWAN510-MNT by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMWAN510-MNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2690
|
Newark | Standard Gain Horn Cage Style Antenna Mount, Waveguide Size Wr510, Iec R18 |Fairview Microwave FMWAN510-MNT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$491.6200 / $603.8000 | Buy Now |
DISTI #
74901327
|
RS | Standard Gain Horn Cage Style Antenna Mount, Waveguide Size WR510, IEC R18 | Fairview Microwave FMWAN510-MNT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$467.1400 / $502.3000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$445.4200 / $471.4400 | Buy Now |
DISTI #
77728058
|
Verical | FMWAN510-MNT Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$449.9200 / $499.9100 | Buy Now |
DISTI #
FMWAN510-MNT
|
Fairview Microwave | Key Specifications. Waveguide Size WR-510 Material Aluminum Body Finish Chromate conversion. Standard Gain Horn Cage Style Antenna Mount, Waveguide Size WR510, IEC R18, The Fairview Microwave FMWAN510-MNT antenna mount is a compact and versatile solution designed to accommodate a gain horn antenna with specific dimensions. With a length of 11.02 inches and a height of 8.35 inches, this mount provides a sturdy and secure platform for the antenna. Weighing only 6.84 pounds, this antenna holder is lightweight and easy to handle, making it convenient for various applications. This antenna mount is specifically stocked to be readily available for same business day shipment. The FMWAN510-MNT antenna mount from Fairview Microwave is compatible with the IEC R18 standard and supports gain horn antennas with a waveguide size of WR510. The aluminum body of this mount offers lightweight construction, while still maintaining robustness for test and measurement applications. With chromate conversion for a sleek inside finish and coated with anticorrosion gray paint, our antenna mount ensures protection against environmental factors. Fairview Microwave has one of the largest in-stock selections of gain horn antenna mounts for international and domestic orders. Make your online purchase right now to take advantage of our same business day shipping. For further information on similar antenna accessories, our expert technical support and knowledgeable sales team can help you get the perfect gain horn antenna mount for your requirements. Min Qty: 1 Package Multiple: 1 | 2 |
|
$469.9200 / $499.9100 | Buy Now |