Parametric results for: z84c1008 under DMA Controllers

Filter Your Search

1 - 10 of 14 results

All Filters
|
Manufacturer Part Number: z84c1008
Select parts from the table below to compare.
Compare
Select Parts Part Number
Z84C1008PEG
IXYS Corporation
Z84C1008DEE
Zilog Inc
Z84C1008VEG
IXYS Corporation
Z84C1008PEC
IXYS Corporation
Z84C1008PSC
IXYS Corporation
Z84C1008VEC
Zilog Inc
Z84C1008PEC
Zilog Inc
Z84C1008PEG
Zilog Inc
Z84C1008VEG
Zilog Inc
Z84C1008VSC
Zilog Inc
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Bit Size Speed Bus Compatibility External Data Bus Width
Address Bus Width Clock Frequency-Max
Surface Mount
Supply Voltage-Nom uPs/uCs/Peripheral ICs Type
Technology Number of DMA Channels Supply Current-Max
Supply Voltage-Max
Supply Voltage-Min
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
HTS Code
Yes Yes Transferred Z80 8 16 8 MHz NO 5 V DMA CONTROLLER CMOS 1 5.5 V 4.5 V INDUSTRIAL R-PDIP-T40 Not Qualified e3 100 °C -40 °C 40 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.75 mm 15.24 mm IXYS CORP DIP PLASTIC, DIP-40 40 compliant 8542.31.00.01
No Obsolete Z80 8 16 8 MHz NO 5 V DMA CONTROLLER CMOS 1 35 mA 5.5 V 4.5 V INDUSTRIAL R-GDIP-T40 Not Qualified e0 100 °C -40 °C 40 CERAMIC, GLASS-SEALED DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.366 mm 15.24 mm ZILOG INC DIP DIP, DIP40,.6 40 unknown 8542.31.00.01
Yes Yes Transferred 8 8 MHz Z80 8 16 8 MHz YES 5 V DMA CONTROLLER CMOS 1 35 mA 5.5 V 4.5 V INDUSTRIAL S-PQCC-J44 Not Qualified e3 100 °C -40 °C 260 40 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER Matte Tin (Sn) J BEND 1.27 mm QUAD 4.57 mm 16.5862 mm 16.5862 mm IXYS CORP LCC PLASTIC, LCC-44 44 compliant 8542.31.00.01
No No Obsolete Z80 8 16 8 MHz NO 5 V DMA CONTROLLER CMOS 1 35 mA 5.5 V 4.5 V INDUSTRIAL R-PDIP-T40 Not Qualified e0 100 °C -40 °C 240 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.75 mm 15.24 mm IXYS CORP DIP PLASTIC, DIP-40 40 unknown 8542.31.00.01
No Transferred NO 5 V DMA CONTROLLER CMOS 35 mA COMMERCIAL R-PDIP-T40 Not Qualified 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL IXYS CORP unknown 8542.31.00.01
No Obsolete Z80 8 16 8 MHz YES 5 V DMA CONTROLLER CMOS 1 35 mA 5.5 V 4.5 V INDUSTRIAL S-PQCC-J44 Not Qualified e0 100 °C -40 °C 240 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 16.5862 mm 16.5862 mm ZILOG INC LCC QCCJ, LDCC44,.7SQ 44 unknown 8542.31.00.01
No No Obsolete Z80 8 16 8 MHz NO 5 V DMA CONTROLLER CMOS 1 35 mA 5.5 V 4.5 V INDUSTRIAL R-PDIP-T40 Not Qualified e0 100 °C -40 °C 240 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.75 mm 15.24 mm ZILOG INC DIP DIP, DIP40,.6 40 unknown 8542.31.00.01
Yes Yes Transferred Z80 8 16 8 MHz NO 5 V DMA CONTROLLER CMOS 1 5.5 V 4.5 V INDUSTRIAL R-PDIP-T40 Not Qualified e3 100 °C -40 °C 40 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.75 mm 15.24 mm ZILOG INC DIP DIP, 40 unknown 8542.31.00.01
Yes Yes Transferred 8 8 MHz Z80 8 16 8 MHz YES 5 V DMA CONTROLLER CMOS 1 35 mA 5.5 V 4.5 V INDUSTRIAL S-PQCC-J44 Not Qualified e3 100 °C -40 °C 260 40 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER Matte Tin (Sn) J BEND 1.27 mm QUAD 4.57 mm 16.5862 mm 16.5862 mm ZILOG INC LCC QCCJ, LDCC44,.7SQ 44 unknown 8542.31.00.01
No Obsolete Z80 8 16 8 MHz YES 5 V DMA CONTROLLER CMOS 1 35 mA 5.5 V 4.5 V COMMERCIAL S-PQCC-J44 Not Qualified e0 70 °C 240 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 16.5862 mm 16.5862 mm ZILOG INC LCC QCCJ, LDCC44,.7SQ 44 unknown 8542.31.00.01
Compare
Z84C1008PEG
IXYS Corporation
Check for Price Yes Yes Transferred Z80 8 16 8 MHz NO 5 V DMA CONTROLLER CMOS 1 5.5 V 4.5 V INDUSTRIAL R-PDIP-T40 Not Qualified e3 100 °C -40 °C 40 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.75 mm 15.24 mm IXYS CORP DIP PLASTIC, DIP-40 40 compliant 8542.31.00.01
Z84C1008DEE
Zilog Inc
Check for Price No Obsolete Z80 8 16 8 MHz NO 5 V DMA CONTROLLER CMOS 1 35 mA 5.5 V 4.5 V INDUSTRIAL R-GDIP-T40 Not Qualified e0 100 °C -40 °C 40 CERAMIC, GLASS-SEALED DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.366 mm 15.24 mm ZILOG INC DIP DIP, DIP40,.6 40 unknown 8542.31.00.01
Z84C1008VEG
IXYS Corporation
Check for Price Yes Yes Transferred 8 8 MHz Z80 8 16 8 MHz YES 5 V DMA CONTROLLER CMOS 1 35 mA 5.5 V 4.5 V INDUSTRIAL S-PQCC-J44 Not Qualified e3 100 °C -40 °C 260 40 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER Matte Tin (Sn) J BEND 1.27 mm QUAD 4.57 mm 16.5862 mm 16.5862 mm IXYS CORP LCC PLASTIC, LCC-44 44 compliant 8542.31.00.01
Z84C1008PEC
IXYS Corporation
Check for Price No No Obsolete Z80 8 16 8 MHz NO 5 V DMA CONTROLLER CMOS 1 35 mA 5.5 V 4.5 V INDUSTRIAL R-PDIP-T40 Not Qualified e0 100 °C -40 °C 240 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.75 mm 15.24 mm IXYS CORP DIP PLASTIC, DIP-40 40 unknown 8542.31.00.01
Z84C1008PSC
IXYS Corporation
Check for Price No Transferred NO 5 V DMA CONTROLLER CMOS 35 mA COMMERCIAL R-PDIP-T40 Not Qualified 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL IXYS CORP unknown 8542.31.00.01
Z84C1008VEC
Zilog Inc
Check for Price No Obsolete Z80 8 16 8 MHz YES 5 V DMA CONTROLLER CMOS 1 35 mA 5.5 V 4.5 V INDUSTRIAL S-PQCC-J44 Not Qualified e0 100 °C -40 °C 240 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 16.5862 mm 16.5862 mm ZILOG INC LCC QCCJ, LDCC44,.7SQ 44 unknown 8542.31.00.01
Z84C1008PEC
Zilog Inc
Check for Price No No Obsolete Z80 8 16 8 MHz NO 5 V DMA CONTROLLER CMOS 1 35 mA 5.5 V 4.5 V INDUSTRIAL R-PDIP-T40 Not Qualified e0 100 °C -40 °C 240 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.75 mm 15.24 mm ZILOG INC DIP DIP, DIP40,.6 40 unknown 8542.31.00.01
Z84C1008PEG
Zilog Inc
Check for Price Yes Yes Transferred Z80 8 16 8 MHz NO 5 V DMA CONTROLLER CMOS 1 5.5 V 4.5 V INDUSTRIAL R-PDIP-T40 Not Qualified e3 100 °C -40 °C 40 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.75 mm 15.24 mm ZILOG INC DIP DIP, 40 unknown 8542.31.00.01
Z84C1008VEG
Zilog Inc
Check for Price Yes Yes Transferred 8 8 MHz Z80 8 16 8 MHz YES 5 V DMA CONTROLLER CMOS 1 35 mA 5.5 V 4.5 V INDUSTRIAL S-PQCC-J44 Not Qualified e3 100 °C -40 °C 260 40 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER Matte Tin (Sn) J BEND 1.27 mm QUAD 4.57 mm 16.5862 mm 16.5862 mm ZILOG INC LCC QCCJ, LDCC44,.7SQ 44 unknown 8542.31.00.01
Z84C1008VSC
Zilog Inc
Check for Price No Obsolete Z80 8 16 8 MHz YES 5 V DMA CONTROLLER CMOS 1 35 mA 5.5 V 4.5 V COMMERCIAL S-PQCC-J44 Not Qualified e0 70 °C 240 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 16.5862 mm 16.5862 mm ZILOG INC LCC QCCJ, LDCC44,.7SQ 44 unknown 8542.31.00.01