Part Details for Z84C1008DEE by Zilog Inc
Overview of Z84C1008DEE by Zilog Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for Z84C1008DEE
Z84C1008DEE CAD Models
Z84C1008DEE Part Data Attributes
|
Z84C1008DEE
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z84C1008DEE
Zilog Inc
DMA Controller, 1 Channel(s), 8MHz, CMOS, CDIP40, CERDIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Bus Compatibility | Z80 | |
Clock Frequency-Max | 8 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-GDIP-T40 | |
JESD-609 Code | e0 | |
Number of DMA Channels | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.366 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | DMA CONTROLLER |
Alternate Parts for Z84C1008DEE
This table gives cross-reference parts and alternative options found for Z84C1008DEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z84C1008DEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM9517A-4/BQA | DMA Controller, 4 Channel(s), 4MHz, NMOS, CDIP40, HERMETIC SEALED, CERAMIC, DIP-40 | AMD | Z84C1008DEE vs AM9517A-4/BQA |
QP8257 | DMA Controller, 4 Channel(s), 3.125MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Intel Corporation | Z84C1008DEE vs QP8257 |
CS82C237 | DMA Controller, 4 Channel(s), 8MHz, CMOS, PQCC44 | Harris Semiconductor | Z84C1008DEE vs CS82C237 |
AM9517ADM | DMA Controller, 4 Channel(s), 3.125MHz, NMOS, CDIP40, HERMETIC SEALED, CERDIP-40 | AMD | Z84C1008DEE vs AM9517ADM |
CS82C37A96 | 4 CHANNEL(S), 8MHz, DMA CONTROLLER, PQCC44, PLASTIC, MO-047AC, LCC-44 | Intersil Corporation | Z84C1008DEE vs CS82C37A96 |
IS82C237 | DMA Controller, 4 Channel(s), 8MHz, CMOS, PQCC44 | Harris Semiconductor | Z84C1008DEE vs IS82C237 |
CR82C37A | DMA Controller, 4 Channel(s), 8MHz, CMOS, CQCC44 | Harris Semiconductor | Z84C1008DEE vs CR82C37A |
AM9517A-1PCB | DMA Controller, 4 Channel(s), 3.125MHz, NMOS, PDIP40, PLASTIC, DIP-40 | AMD | Z84C1008DEE vs AM9517A-1PCB |
8237A-4/BQA | DMA Controller, 4 Channel(s), 4MHz, MOS, CDIP40, CERAMIC, DIP-40 | AMD | Z84C1008DEE vs 8237A-4/BQA |
AM9557DM | DMA Controller, 4 Channel(s), 3.125MHz, MOS, CDIP40, HERMETIC SEALED, CERDIP-40 | AMD | Z84C1008DEE vs AM9557DM |