Filter Your Search
1 - 10 of 25 results
|
RP230-3.5-0-QD
Astrodyne TDI Power Supplies & EMI Filters
|
$17.4713 | Yes | Active | 250 V | 3.5 A | CHASSIS MOUNT | SINGLE PHASE EMI FILTER | 2.7 kV | 50-60Hz Hz | CSA; EN; UL; SEMKO | 100 °C | -25 °C | 40 mm | 89 mm | 50 mm | ASTRODYNE TDI CORP | compliant | |||||||||||||||||
|
RP230-40-4.7-S
Astrodyne TDI Power Supplies & EMI Filters
|
$60.9678 | Yes | Active | 250 V | 40 A | CHASSIS MOUNT | SINGLE PHASE EMI FILTER | 2.7 kV | 800 µA | 50-60Hz Hz | CSA; EN; UL; SEMKO | 100 °C | -25 °C | 52.5 mm | 166 mm | 57 mm | ASTRODYNE TDI CORP | compliant | ||||||||||||||||
|
RP230-40-2.2-S
Astrodyne TDI Power Supplies & EMI Filters
|
$69.9406 | Yes | Active | 250 V | 40 A | CHASSIS MOUNT | SINGLE PHASE EMI FILTER | 2.7 kV | 400 µA | 50-60Hz Hz | CSA; EN; UL; SEMKO | 100 °C | -25 °C | 52.5 mm | 166 mm | 57 mm | ASTRODYNE TDI CORP | compliant | ||||||||||||||||
|
RP230-30-4.7-S
Astrodyne TDI Power Supplies & EMI Filters
|
$70.0459 | Yes | Active | 250 V | 30 A | CHASSIS MOUNT | SINGLE PHASE EMI FILTER | 2.7 kV | 800 µA | 50-60Hz Hz | CSA; EN; UL; SEMKO | 100 °C | -25 °C | 52.5 mm | 166 mm | 57 mm | ASTRODYNE TDI CORP | compliant | ||||||||||||||||
|
RP230-3.5-1-QD
Astrodyne TDI Power Supplies & EMI Filters
|
Check for Price | Yes | Active | 250 V | 3.5 A | CHASSIS MOUNT | SINGLE PHASE EMI FILTER | 2.7 kV | 180 µA | 50-60Hz Hz | CSA; EN; UL; SEMKO | 100 °C | -25 °C | 40 mm | 89 mm | 50 mm | ASTRODYNE TDI CORP | compliant | ||||||||||||||||
|
RP230-20-10-QD
Astrodyne TDI Power Supplies & EMI Filters
|
Check for Price | Yes | Active | 250 V | 20 A | CHASSIS MOUNT | SINGLE PHASE EMI FILTER | 2.7 kV | 1.8 mA | 50-60Hz Hz | CSA; EN; UL; SEMKO | 100 °C | -25 °C | 40 mm | 89 mm | 50 mm | ASTRODYNE TDI CORP | compliant | ||||||||||||||||
|
RP230-20-1-QD
Astrodyne TDI Power Supplies & EMI Filters
|
Check for Price | Yes | Active | 250 V | 20 A | CHASSIS MOUNT | SINGLE PHASE EMI FILTER | 2.7 kV | 180 µA | 50-60Hz Hz | CSA; EN; UL; SEMKO | 100 °C | -25 °C | 40 mm | 89 mm | 50 mm | ASTRODYNE TDI CORP | compliant | ||||||||||||||||
|
RP2303
Altech Corporation
|
Check for Price | Active | 40 A | NO | 40 °C | -25 °C | ALTECH CORP | unknown | TOGGLE | 35.6 inch | 60.1 mm | 85 mm | TRIP | EQUIPMENT LEAKAGE CIRCUIT BREAKER | IP20 | DIN RAIL | 2 | 500 A | 230 V | CE; VDE | SNAP ON | |||||||||||||
|
RP230-6.5-0.47-QD
Astrodyne TDI Power Supplies & EMI Filters
|
Check for Price | Yes | Active | 250 V | 6.5 A | CHASSIS MOUNT | SINGLE PHASE EMI FILTER | 2.7 kV | 80 µA | 50-60Hz Hz | CSA; EN; UL; SEMKO | 100 °C | -25 °C | 40 mm | 89 mm | 50 mm | ASTRODYNE TDI CORP | compliant | ||||||||||||||||
|
RP230-6.5-10-QD
Astrodyne TDI Power Supplies & EMI Filters
|
Check for Price | Yes | Active | 250 V | 6.5 A | CHASSIS MOUNT | SINGLE PHASE EMI FILTER | 2.7 kV | 1.8 mA | 50-60Hz Hz | CSA; EN; UL; SEMKO | 100 °C | -25 °C | 40 mm | 89 mm | 50 mm | ASTRODYNE TDI CORP | compliant |