Parametric results for: mcftr30 under Fixed Inductors

Filter Your Search

1 - 10 of 656 results

|
Manufacturer Part Number: mcft
Select parts from the table below to compare.
Compare
Compare
MCFT000036
SPC Multicomp
$0.0013 Active YES 1 85 °C -30 °C RECTANGULAR 2 SMT SPC TECHNOLOGY/ MULTICOMP 0402 unknown EAR99 8504.50.80.00 0402 CERAMIC 2.5 Ω 100 nH RF INDUCTOR GENERAL PURPOSE INDUCTOR 500 µm 1 mm 500 µm 8 100 mA 600 MHz RECTANGULAR PACKAGE NO DUAL ENDED WRAPAROUND 100 MHz 5 %
MCFT000027
SPC Multicomp
$0.0039 Active YES 1 85 °C -30 °C RECTANGULAR 2 SMT SPC TECHNOLOGY/ MULTICOMP 0402 unknown EAR99 8504.50.80.00 0402 CERAMIC 190 mΩ 3.3 nH RF INDUCTOR GENERAL PURPOSE INDUCTOR 500 µm 1 mm 500 µm 300 mA 6 GHz RECTANGULAR PACKAGE NO DUAL ENDED WRAPAROUND 100 MHz 9.091 %
MCFT0BT1N2
SPC Multicomp
$0.0044 Yes Active YES 1 e3 85 °C -40 °C Rectangular 2 SMT TR, Paper, 7 Inch Tin (Sn) - with Nickel (Ni) barrier SPC TECHNOLOGY/ MULTICOMP 0402 unknown EAR99 8504.50.80.00 0402 CERAMIC 150 mΩ 1.2 nH RF INDUCTOR GENERAL PURPOSE INDUCTOR 320 µm 1 mm 500 µm 13 700 mA 12 GHz RECTANGULAR PACKAGE NO DUAL ENDED WRAPAROUND 8.333 % MIL-STD-202F Q MEASURED AT 500 MHZ
MCFT000003
SPC Multicomp
$0.0044 Yes Active YES 1 e3 2 Tin (Sn) - with Nickel (Ni) barrier MULTICOMP PRO CHIP, 0402 unknown EAR99 8504.50.80.00 CERAMIC 450 mΩ 3.3 nH RF INDUCTOR GENERAL PURPOSE INDUCTOR 13 380 mA 6 GHz RECTANGULAR PACKAGE NO DUAL ENDED WRAPAROUND 3.03 %
MCFT000095
SPC Multicomp
$0.0048 Active YES 1 125 °C -40 °C 2 SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8504.50.80.00 CERAMIC 580 mΩ 100 nH RF INDUCTOR GENERAL PURPOSE INDUCTOR 1.02 mm 34 400 mA 1.4 GHz RECTANGULAR PACKAGE NO DUAL ENDED WRAPAROUND 150 MHz 5 %
MCFT000029
SPC Multicomp
$0.0096 Active YES 1 85 °C -30 °C RECTANGULAR 2 SMT SPC TECHNOLOGY/ MULTICOMP 0402 unknown EAR99 8504.50.80.00 0402 CERAMIC 320 mΩ 6.8 nH RF INDUCTOR GENERAL PURPOSE INDUCTOR 500 µm 1 mm 500 µm 300 mA 3.9 GHz RECTANGULAR PACKAGE NO DUAL ENDED WRAPAROUND 100 MHz 5 %
MCFT000028
SPC Multicomp
$0.0102 Active YES 1 85 °C -30 °C RECTANGULAR 2 SMT SPC TECHNOLOGY/ MULTICOMP 0402 unknown EAR99 8504.50.80.00 0402 CERAMIC 220 mΩ 4.7 nH RF INDUCTOR GENERAL PURPOSE INDUCTOR 500 µm 1 mm 500 µm 300 mA 4 GHz RECTANGULAR PACKAGE NO DUAL ENDED WRAPAROUND 100 MHz 6.383 %
MCFT000031
SPC Multicomp
$0.0102 Active YES 1 85 °C -30 °C Rectangular 2 SMT SPC TECHNOLOGY/ MULTICOMP 0402 unknown EAR99 8504.50.80.00 0402 Ceramic 550 mΩ 15 nH RF INDUCTOR GENERAL PURPOSE INDUCTOR 500 µm 1 mm 500 µm 8 300 mA 2.3 GHz RECTANGULAR PACKAGE NO DUAL ENDED WRAPAROUND 100 MHz 5 %
MCFT000030
SPC Multicomp
$0.0102 Active YES 1 85 °C -30 °C RECTANGULAR 2 SMT SPC TECHNOLOGY/ MULTICOMP 0402 unknown EAR99 8504.50.80.00 0402 CERAMIC 420 mΩ 10 nH RF INDUCTOR GENERAL PURPOSE INDUCTOR 500 µm 1 mm 500 µm 300 mA 3.2 GHz RECTANGULAR PACKAGE NO DUAL ENDED WRAPAROUND 100 MHz 5 %
MCFT000113
SPC Multicomp
$0.0147 Active YES 1 125 °C -40 °C 2 SMT SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8504.50.80.00 0805 CERAMIC 340 mΩ 56 nH RF INDUCTOR GENERAL PURPOSE INDUCTOR 1.52 mm 2.29 mm 1.73 mm 60 500 mA 1.55 GHz RECTANGULAR PACKAGE NO DUAL ENDED WRAPAROUND 200 MHz 5 % Q MEASURED AT 500 MHZ