Part Details for MCFT0BT1N2 by SPC Multicomp
Overview of MCFT0BT1N2 by SPC Multicomp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for MCFT0BT1N2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W0794
|
Newark | Inductor, 1.2Nh, 0.1Nh, 0402, 12Ghz, Inductance:1.2Nh, Dc Resistance Max:0.15Ohm, Self Resonant Frequency:12Ghz, Dc Current Rating:700Ma, Inductor Case/Package:0402 [1005 Metric], Product Range:Mcft Series, Core Material:Ceramic Rohs Compliant: Yes |Multicomp Pro MCFT0BT1N2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10000 |
|
$0.0040 | Buy Now |
DISTI #
2103058RL
|
element14 Asia-Pacific | INDUCTOR, 1.2NH, +/-0.1NH, 0402 RoHS: Compliant Min Qty: 500 Container: Reel | 54258 |
|
$0.0126 / $0.0215 | Buy Now |
DISTI #
2103058
|
element14 Asia-Pacific | INDUCTOR, 1.2NH, +/-0.1NH, 0402 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 54258 |
|
$0.0126 / $0.0244 | Buy Now |
DISTI #
2103058
|
Farnell | INDUCTOR, 1.2NH, +/-0.1NH, 0402 RoHS: Compliant Min Qty: 10 Lead time: 13 Weeks, 2 Days Container: Cut Tape | 54258 |
|
$0.0105 / $0.0696 | Buy Now |
DISTI #
2103058RL
|
Farnell | INDUCTOR, 1.2NH, +/-0.1NH, 0402 RoHS: Compliant Min Qty: 500 Lead time: 13 Weeks, 2 Days Container: Reel | 54258 |
|
$0.0105 / $0.0260 | Buy Now |
Part Details for MCFT0BT1N2
MCFT0BT1N2 CAD Models
MCFT0BT1N2 Part Data Attributes:
|
MCFT0BT1N2
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCFT0BT1N2
SPC Multicomp
General Purpose Inductor, 0.0012uH, 8.333%, 1 Element, SMD, 0402, CHIP, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 0.0012 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 13 | |
Rated Current-Max | 0.7 A | |
Reference Standard | MIL-STD-202F | |
Self Resonance Frequency | 12000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 500 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 8.333% |