Part Details for MCFT000029 by SPC Multicomp
Overview of MCFT000029 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for MCFT000029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R8564
|
Newark | Surface Mount High Frequency Inductor, Mcft Series, 6.8 Nh, 5%, 0402 [1005 Metric], 3.9 Ghz Rohs Compliant: Yes |Multicomp Pro MCFT000029 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4458 |
|
$0.0050 / $0.0090 | Buy Now |
Part Details for MCFT000029
MCFT000029 CAD Models
MCFT000029 Part Data Attributes:
|
MCFT000029
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCFT000029
SPC Multicomp
General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | RECTANGULAR | |
Core Material | CERAMIC | |
DC Resistance | 0.32 Ω | |
Inductance-Nom (L) | 0.0068 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 3900 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |