Part Details for MCFT000095 by SPC Multicomp
Overview of MCFT000095 by SPC Multicomp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for MCFT000095
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R8630
|
Newark | Inductor, 100Nh, 5%, 0603, 1.4Ghz, Inductance:100Nh, Dc Resistance Max:0.58Ohm, Self Resonant Frequency:1.4Ghz, Dc Current Rating:400Ma, Inductor Case/Package:0603 [1608 Metric], Product Range:Mcft Series, Inductance Tolerance:± 5%rohs Compliant: Yes |Multicomp Pro MCFT000095 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 24700 |
|
$0.0040 | Buy Now |
DISTI #
41525609
|
Verical | Inductor RF Chip Wirewound 0.1uH 5% 150MHz 34Q-Factor Ceramic 0.4A 0.58Ohm DCR 0603 T/R Min Qty: 12500 Package Multiple: 1 | Americas - 24700 |
|
$0.0054 | Buy Now |
DISTI #
1711810
|
element14 Asia-Pacific | INDUCTOR, 100NH, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 121584 |
|
$0.0467 / $0.0904 | Buy Now |
DISTI #
1711810RL
|
element14 Asia-Pacific | INDUCTOR, 100NH, 0603 RoHS: Compliant Min Qty: 500 Container: Reel | 121584 |
|
$0.0467 / $0.0786 | Buy Now |
DISTI #
1711810
|
Farnell | INDUCTOR, 100NH, 0603 RoHS: Compliant Min Qty: 10 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 121584 |
|
$0.0361 / $0.1845 | Buy Now |
DISTI #
1711810RL
|
Farnell | INDUCTOR, 100NH, 0603 RoHS: Compliant Min Qty: 500 Lead time: 13 Weeks, 1 Days Container: Reel | 121584 |
|
$0.0361 / $0.0636 | Buy Now |
Part Details for MCFT000095
MCFT000095 CAD Models
MCFT000095 Part Data Attributes:
|
MCFT000095
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCFT000095
SPC Multicomp
General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.58 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Quality Factor-Min (at L-nom) | 34 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 1400 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 150 MHz | |
Tolerance | 5% |