Parametric results for: din 908-st-m22x1,5-ac under DIN Connectors

Filter Your Search

1 - 10 of 22,474 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
DS1093-01-BN40
Ningbo connfly electronic CO LTD
$0.2958 Yes Contact Manufacturer 4 30 mΩ 1 A FEMALE BOARD RIGHT ANGLE MINI-DIN CONNECTOR 707VAC V 1 GΩ 1 POLARIZED -40 °C 105 °C SPLIT BOARD LOCK RND PIN-SKT NO BLACK LOCKING GENERAL PURPOSE FLASH inch NICKEL SOLDER 0.508 inch 0.512 inch 0.551 inch 0.138 inch CONNFLY ELECTRONIC CO LTD unknown Connfly
DS1093-05-BN36S
Ningbo connfly electronic CO LTD
$0.4406 Contact Manufacturer 3 30 mΩ 1 A FEMALE BOARD POLYBUTYLENE TEREPHTHALATE STEEL RIGHT ANGLE MINI-DIN CONNECTOR 707VAC V 100 MΩ 1 POLARIZED -40 °C 85 °C SPLIT BOARD LOCK RND PIN-SKT NO BLACK LOCKING GENERAL PURPOSE NICKEL SOLDER 0.555 inch 0.689 inch 0.618 inch CONNFLY ELECTRONIC CO LTD unknown Connfly
APD-14BS7
ITT Interconnect Solutions
$0.6782 Yes Yes Active NOT SPECIFIED DIN CONNECTOR NOT SPECIFIED ITT CANNON compliant EAR99 8536.69.40.20
5749181-1
TE Connectivity
$0.9197 Yes Active 4 6.5 mm 500 mA FEMALE 500 Cycles BOARD POLYETHYLENE COPPER ALLOY NOT APPLICABLE RIGHT ANGLE MINI-DIN CONNECTOR NO 1 GΩ .5A 1 POLARIZED NO NO e3 NO UL 94V-0 -55 °C 105 °C SOLDERABLE RETENTION CLIPS RECEPTACLE Matte Tin (Sn) - with Nickel (Ni) barrier NOT APPLICABLE STAGGERED RND PIN-SKT YES NO BLACK NO LOCKING ONE GENERAL PURPOSE NO 30u inch TIN SOLDER 0.5 inch 0.51 inch 0.55 inch 0.125 inch TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.20
FM6725
Cliff Electronic Components
$0.9593 Active 5 5 mΩ 4 A FEMALE 1000 Cycles BOARD POLYBUTYLENE TEREPHTHALATE STAINLESS STEEL RIGHT ANGLE DIN CONNECTOR STANDARD: 94V-0 10 N 1 POLARIZED UL -20 °C 70 °C RND PIN-SKT YES LOCKING GENERAL PURPOSE SOLDER 0.787 inch 0.756 inch 0.827 inch 0.138 inch CLIFF ELECTRONIC COMPONENTS LTD unknown CLIFF ELECTRONIC COMPONENTS EAR99 8536.69.40.20
APD-1AP19S-F
ITT Interconnect Solutions
$1.0000 Yes Yes Active DIN CONNECTOR ITT CANNON compliant ITT CANNON EAR99 8536.69.40.20
APD-1CPH8-2-12
ITT Interconnect Solutions
$1.0000 Yes Active DIN CONNECTOR ITT CANNON compliant ITT CANNON EAR99 8536.69.40.20
MDJ-008-FS
Adam Technologies Inc
$1.0633 Yes Active 8 20 mΩ 1 A FEMALE 5000 Cycles BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE COPPER ALLOY NOT SPECIFIED RIGHT ANGLE MINI-DIN CONNECTOR LOW PROFILE, POLARIZATION AVAILABLE 500VAC V 500 MΩ 1 POLAR PIN POSITION NO NO NO UL, CSA -55 °C 105 °C JACK NOT SPECIFIED RND PIN-SKT YES BLACK LOCKING GENERAL PURPOSE TIN PRINTED WIRING PIN 0.512 inch 0.512 inch 0.555 inch ADAM TECH compliant Adam Tech
MDJ-009-FS
Adam Technologies Inc
$1.1172 Yes Active 9 20 mΩ 1 A FEMALE 5000 Cycles BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE BRASS AU ON NI RIGHT ANGLE MINI-DIN CONNECTOR LOW PROFILE, POLARIZATION AVAILABLE 500VAC V 500 MΩ 1 POLAR PIN POSITION NO NO e3 NO UL, CSA -55 °C 105 °C JACK Tin (Sn) PHOSPHOR BRONZE RND PIN-SKT YES BLACK LOCKING GENERAL PURPOSE TIN PRINTED WIRING PIN 0.512 inch 0.512 inch 0.555 inch ADAM TECH compliant
86091326114755V1LF
Amphenol FCi
$1.2956 Yes Active NOT SPECIFIED DIN CONNECTOR NOT SPECIFIED AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.20