Part Details for DS1093-01-BN40 by Ningbo connfly electronic CO LTD
Overview of DS1093-01-BN40 by Ningbo connfly electronic CO LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1093-01-BN40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDC-204E
|
TME | Socket, DIN mini, female, PIN: 4, THT, angled 90° Min Qty: 1 | 596 |
|
$0.2880 / $0.8460 | Buy Now |
Part Details for DS1093-01-BN40
DS1093-01-BN40 CAD Models
DS1093-01-BN40 Part Data Attributes:
|
DS1093-01-BN40
Ningbo connfly electronic CO LTD
Buy Now
Datasheet
|
Compare Parts:
DS1093-01-BN40
Ningbo connfly electronic CO LTD
Circular DIN Connector, 4 Contact(s), Female, Board Mount, Solder Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONNFLY ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.508 inch | |
Body Depth | 0.512 inch | |
Body Length | 0.551 inch | |
Connector Type | MINI DIN CONNECTOR | |
Contact Gender | FEMALE | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 707VAC V | |
EMI Shielded | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Shell Finish | NICKEL | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |