Part Details for DS1093-05-BN36S by Ningbo connfly electronic CO LTD
Overview of DS1093-05-BN36S by Ningbo connfly electronic CO LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1093-05-BN36S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PC-MDJ-401-3P-E
|
TME | Socket, DC supply, female, PIN: 3, shielded, THT, 30VDC, -20÷80°C Min Qty: 1 | 0 |
|
$0.3570 / $0.8060 | RFQ |
Part Details for DS1093-05-BN36S
DS1093-05-BN36S CAD Models
DS1093-05-BN36S Part Data Attributes:
|
DS1093-05-BN36S
Ningbo connfly electronic CO LTD
Buy Now
Datasheet
|
Compare Parts:
DS1093-05-BN36S
Ningbo connfly electronic CO LTD
Circular DIN Connector, 3 Contact(s), Female, Board Mount, Solder Terminal, Locking,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONNFLY ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.555 inch | |
Body Depth | 0.689 inch | |
Body Length | 0.618 inch | |
Connector Type | MINI DIN CONNECTOR | |
Contact Gender | FEMALE | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 707VAC V | |
EMI Shielded | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |