Part Details for 86091326114755V1LF by Amphenol FCi
Overview of 86091326114755V1LF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 86091326114755V1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73476757
|
RS | 86091326114755V1LF-DIN TYPE B STR REC LFCNR | Amphenol FCI (Amphenol CS) 86091326114755V1LF Min Qty: 176 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4600 | RFQ |
DISTI #
BRG86091326114755V1LF
|
Heilind Electronics | 86091326114755V1LF-DIN TYPE B DIN (PCB, IDC, POWER) | Americas - 0 in Stock |
|
$1.2232 / $1.2855 | Buy Now |
DISTI #
69882793
|
Verical | DIN Headers & Receptacles, Backplane Connector, Standard Receptacle, Vertical, Through Hole, Style B, 32 ways, Class II Min Qty: 56 Package Multiple: 1 | Americas - 736 |
|
$1.0500 / $1.1300 | Buy Now |
DISTI #
BRG86091326114755V1LF
|
Interstate Connecting Components | 86091326114755V1LF-DIN TYPE B DIN (PCB, IDC, POWER) | 0 |
|
$1.2232 / $1.2855 | Buy Now |
Part Details for 86091326114755V1LF
86091326114755V1LF CAD Models
86091326114755V1LF Part Data Attributes:
|
86091326114755V1LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
86091326114755V1LF
Amphenol FCi
Circular DIN Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR DIN CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |