-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIN Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC8400
|
Newark | Screened Din Conn, Receptacle, 5Pos, Pcb, No. Of Contacts:5Contacts, Gender:Jack, Connector Mounting:Pcb Mount, Contact Termination:Solder, Contact Plating:Tin Plated Contacts, Connector Body Material:Pbt (Polybutylene Terephthalate)Rohs Compliant: Yes |Cliff Electronic Components FM6725 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 376 |
|
$0.7570 / $2.2800 | Buy Now |
DISTI #
4654-FM6725-ND
|
DigiKey | DIN SKT 5 PIN 180 SCREEN Min Qty: 1 Lead time: 4 Weeks Container: Box |
46 In Stock |
|
$0.7466 / $1.4400 | Buy Now |
DISTI #
FM6725
|
TME | Socket, DIN, female, shielded, PIN: 5, Layout: 180°, angled 90°, THT Min Qty: 1 | 50 |
|
$0.7800 / $1.2600 | Buy Now |
DISTI #
2679726
|
element14 Asia-Pacific | SCREENED DIN CONN, RECEPTACLE, 5POS, PCB RoHS: Compliant Min Qty: 1 Container: Each | 376 |
|
$0.9555 / $1.1407 | Buy Now |
DISTI #
2679726
|
Farnell | SCREENED DIN CONN, RECEPTACLE, 5POS, PCB RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 3 Days Container: Each | 376 |
|
$0.7614 / $2.2905 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FM6725
Cliff Electronic Components
Buy Now
Datasheet
|
Compare Parts:
FM6725
Cliff Electronic Components
DIN Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CLIFF ELECTRONIC COMPONENTS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | CLIFF ELECTRONIC COMPONENTS | |
Additional Feature | STANDARD: 94V-0 | |
Body Breadth | 0.787 inch | |
Body Depth | 0.756 inch | |
Body Length | 0.827 inch | |
Connector Type | DIN CONNECTOR | |
Contact Gender | FEMALE | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 1000 Cycles | |
EMI Shielded | YES | |
Insertion Force-Max | 10 N | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Reference Standard | UL | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |