Filter Your Search
1 - 10 of 507 results
|
W-CWP41-12
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 150 mA | 1.2 kV | 89.49 A | SCR | SINGLE | 1.2 kV | S-XUUC-N3 | Not Qualified | 260 | 35 | 1 | 3 | UNSPECIFIED | SQUARE | UNCASED CHIP | YES | NO LEAD | UPPER | IXYS CORP | compliant | EAR99 | 8541.30.00.40 | |||||||||
|
IR350SG-G12PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 1.2 kV | 80 A | SCR | SINGLE | CENTER GATE THYRISTOR DIE | 1.2 kV | S-XUUC-N2 | Not Qualified | 260 | 40 | 1 | 2 | UNSPECIFIED | SQUARE | UNCASED CHIP | YES | NO LEAD | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.40 | UNCASED CHIP, S-XUUC-N2 | ||||||||
|
IR230SG-G08PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 800 V | 35 A | SCR | SINGLE | CORNER GATE THYRISTOR DIE | 800 V | S-XUUC-N2 | Not Qualified | 260 | 40 | 1 | 2 | UNSPECIFIED | SQUARE | UNCASED CHIP | YES | NO LEAD | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.40 | UNCASED CHIP, S-XUUC-N2 | ||||||||
|
IR110BG12DCBPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 60 mA | SCR | SINGLE | 1.2 kV | O-XUUC-N | Not Qualified | 260 | 40 | 1 | UNSPECIFIED | ROUND | UNCASED CHIP | YES | NO LEAD | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.40 | UNCASED CHIP, O-XUUC-N | WAFER | ||||||||||
|
IR255SG06HCB
International Rectifier
|
Check for Price | No | No | Transferred | 100 mA | 80 mA | 600 V | SCR | SINGLE | 2 V | 600 V | O-XUUC-N | e0 | Not Qualified | 1 | 2 | UNSPECIFIED | ROUND | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.40 | UNCASED CHIP, O-XUUC-N | WAFER | ||||||
|
IR185BG12DCBPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 60 mA | SCR | SINGLE | 1.2 kV | O-XUUC-N | Not Qualified | 260 | 40 | 1 | 2 | UNSPECIFIED | ROUND | UNCASED CHIP | YES | NO LEAD | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.40 | UNCASED CHIP, O-XUUC-N | WAFER | |||||||||
|
IR250BG12DCB
International Rectifier
|
Check for Price | No | Transferred | 200 mA | 150 mA | 1.2 kV | 39.25 A | SCR | SINGLE | CENTER GATE THYRISTOR DIE | 2 V | 1.2 kV | O-XUUC-N | e0 | Not Qualified | 1 | UNSPECIFIED | ROUND | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.40 | UNCASED CHIP, O-XUUC-N | WAFER | ||||||
|
IR230SG-G12PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 1.2 kV | 35 A | SCR | SINGLE | CORNER GATE THYRISTOR DIE | 1.2 kV | S-XUUC-N2 | Not Qualified | 260 | 40 | 1 | 2 | UNSPECIFIED | SQUARE | UNCASED CHIP | YES | NO LEAD | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.40 | UNCASED CHIP, S-XUUC-N2 | ||||||||
|
IR350SG-G01
International Rectifier
|
Check for Price | No | No | Obsolete | 100 V | 80 A | SCR | SINGLE | CENTER GATE THYRISTOR DIE | 100 V | S-XUUC-N2 | e0 | Not Qualified | 1 | 2 | UNSPECIFIED | SQUARE | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.40 | UNCASED CHIP, S-XUUC-N2 | ||||||||
|
W-CWP71-12
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 150 mA | 1.2 kV | 157 A | SCR | SINGLE | 1.2 kV | S-XUUC-N3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | UNSPECIFIED | SQUARE | UNCASED CHIP | YES | NO LEAD | UPPER | IXYS CORP | compliant | EAR99 | 8541.30.00.40 |