Part Details for IR255SG06HCB by International Rectifier
Overview of IR255SG06HCB by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for IR255SG06HCB
IR255SG06HCB CAD Models
IR255SG06HCB Part Data Attributes:
|
IR255SG06HCB
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IR255SG06HCB
International Rectifier
Silicon Controlled Rectifier, 600V V(DRM), 600V V(RRM), 1 Element, 4 INCH, WAFER
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | WAFER | |
Package Description | UNCASED CHIP, O-XUUC-N | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.40 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 80 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 100 mA | |
JESD-30 Code | O-XUUC-N | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |