Part Details for IR230SG-G08PBF by International Rectifier
Overview of IR230SG-G08PBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IR230SG-G08PBF
IR230SG-G08PBF CAD Models
IR230SG-G08PBF Part Data Attributes:
|
IR230SG-G08PBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IR230SG-G08PBF
International Rectifier
Silicon Controlled Rectifier, 35A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | UNCASED CHIP, S-XUUC-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.40 | |
Additional Feature | CORNER GATE THYRISTOR DIE | |
Configuration | SINGLE | |
JESD-30 Code | S-XUUC-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 35 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SCR |
Alternate Parts for IR230SG-G08PBF
This table gives cross-reference parts and alternative options found for IR230SG-G08PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR230SG-G08PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR230SG-G08 | Silicon Controlled Rectifier, 35A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element | International Rectifier | IR230SG-G08PBF vs IR230SG-G08 |