Part Details for IR110BG12DCBPBF by International Rectifier
Overview of IR110BG12DCBPBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for IR110BG12DCBPBF
IR110BG12DCBPBF CAD Models
IR110BG12DCBPBF Part Data Attributes:
|
IR110BG12DCBPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IR110BG12DCBPBF
International Rectifier
Silicon Controlled Rectifier, 1200V V(RRM), 1 Element, 4 INCH, WAFER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | WAFER | |
Package Description | UNCASED CHIP, O-XUUC-N | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.40 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 60 mA | |
JESD-30 Code | O-XUUC-N | |
Number of Elements | 1 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SCR |