Filter Your Search
1 - 10 of 53 results
|
SP1250-01ETG
Littelfuse Inc
|
$0.1179 | Yes | Active | 10 V | 100 nA | 5.5 V | SILICON | 5.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 5 V | R-PBCC-N2 | IEC-61000-4-2,4-4,4-5 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | LITTELFUSE INC | SOD-882, 2 PIN | compliant | LITTELFUSE | |||||||||||||||||||||||||||||||||||||||||||||
|
SP1255PUTG
Littelfuse Inc
|
$0.4612 | Yes | Active | SILICON | 4.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMPLEX | YES | 12 V | 2 | AVALANCHE | ULTRA LOW CAPACITANCE | 7.5 V | R-PDSO-N6 | e3 | AEC-Q101 | MO-229 | 1 | 125 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | NO LEAD | DUAL | LITTELFUSE INC | 2 X 1.80 MM, 0.55 MM HEIGHT, GREEN, PLASTIC, UDFN-6 | compliant | LITTELFUSE | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||
|
SP1255-01UTG
Littelfuse Inc
|
$0.6013 | Yes | Obsolete | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 13.5 V | 1 | AVALANCHE | 16.5 V | R-PDSO-N6 | AEC-Q101; IEC-61000-4-2, 4-4, 4-5 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NO LEAD | DUAL | LITTELFUSE INC | R-PDSO-N6 | unknown | LITTELFUSE | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||||||||
|
SP1-25
TE Connectivity
|
$149.2477 | Yes | Active | 71 °C | -40 °C | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | 0.25 % | POLYCARBONATE, STAINLESS MOUNTING BRACKET | 0.02 | LINEAR POSITION SENSOR,POTENTIOMETRIC,WIRE WOUND | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SP1-25-3
TE Connectivity
|
$377.5863 | Active | 70 °C | -40 °C | TE CONNECTIVITY LTD | unknown | TE Connectivity | 0.25 % | POLYCARBONATE, STAINLESS MOUNTING BRACKET | 0.02 | LINEAR POSITION SENSOR,POTENTIOMETRIC,WIRE WOUND | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SP1-2541-2
Sipex Corporation
|
Check for Price | No | Obsolete | NO | BIPOLAR | 1 | Not Qualified | R-XDIP-T14 | e0 | 125 °C | -55 °C | 14 | CERAMIC | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIPEX CORP | unknown | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 20 µA | YES | 6 mV | NO | -15 V | DIP | DIP14,.3 | 200 V/us | 39 mA | 17.5 V | 15 V | MILITARY | 5000 | |||||||||||||||||||||||||||||||||||||||
|
SP1-2512-5
Sipex Corporation
|
Check for Price | No | Obsolete | NO | 1 | Not Qualified | R-CDIP-T14 | 75 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | SIPEX CORP | MINI, CERAMIC, DIP-14 | unknown | OPERATIONAL AMPLIFIER | 10 mV | -15 V | DIP | 40 V/us | 6 mA | 20 V | 15 V | COMMERCIAL EXTENDED | 7500 | 250 nA | 74 dB | 90 dB | 22.352 mm | -20 V | 60 V/us | 12000 | 7.62 mm | |||||||||||||||||||||||||||||||||||||||||
|
SP1-2541-5
Sipex Corporation
|
Check for Price | No | Obsolete | NO | BIPOLAR | 1 | Not Qualified | R-XDIP-T14 | e0 | 70 °C | 14 | CERAMIC | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIPEX CORP | unknown | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 20 µA | YES | 6 mV | NO | -15 V | DIP | DIP14,.3 | 200 V/us | 40 mA | 17.5 V | 15 V | COMMERCIAL | 5000 | ||||||||||||||||||||||||||||||||||||||||
|
SP125F
Voltage Multipliers Inc
|
Check for Price | Yes | Active | 500 mA | 27 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 12 kV | 1 | 40 A | 1 | Not Qualified | R-XDIP-W2 | 150 °C | 2 | UNSPECIFIED | RECTANGULAR | IN-LINE | WIRE | DUAL | VOLTAGE MULTIPLIERS INC | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
SP125UF
Voltage Multipliers Inc
|
Check for Price | Yes | Obsolete | 500 mA | 24 V | 70 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 12.5 kV | 1 | 40 A | 1 | Not Qualified | R-XDIP-W2 | 150 °C | 2 | UNSPECIFIED | RECTANGULAR | IN-LINE | WIRE | DUAL | VOLTAGE MULTIPLIERS INC | R-XDIP-W2 | compliant | EAR99 | 8541.10.00.70 |