Parametric results for: SP1-25 under Transient Suppressors

Filter Your Search

1 - 10 of 53 results

|
-
-
-
-
-
-
Manufacturer Part Number: sp125
Select parts from the table below to compare.
Compare
Compare
SP1250-01ETG
Littelfuse Inc
$0.1179 Yes Active 10 V 100 nA 5.5 V SILICON 5.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE 5 V R-PBCC-N2 IEC-61000-4-2,4-4,4-5 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER NO LEAD BOTTOM LITTELFUSE INC SOD-882, 2 PIN compliant LITTELFUSE
SP1255PUTG
Littelfuse Inc
$0.4612 Yes Active SILICON 4.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL COMPLEX YES 12 V 2 AVALANCHE ULTRA LOW CAPACITANCE 7.5 V R-PDSO-N6 e3 AEC-Q101 MO-229 1 125 °C -40 °C 260 10 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN NO LEAD DUAL LITTELFUSE INC 2 X 1.80 MM, 0.55 MM HEIGHT, GREEN, PLASTIC, UDFN-6 compliant LITTELFUSE EAR99 8541.10.00.50
SP1255-01UTG
Littelfuse Inc
$0.6013 Yes Obsolete SILICON TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 13.5 V 1 AVALANCHE 16.5 V R-PDSO-N6 AEC-Q101; IEC-61000-4-2, 4-4, 4-5 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NO LEAD DUAL LITTELFUSE INC R-PDSO-N6 unknown LITTELFUSE EAR99 8541.10.00.50
SP1-25
TE Connectivity
$149.2477 Yes Active 71 °C -40 °C TE CONNECTIVITY LTD not_compliant TE Connectivity 0.25 % POLYCARBONATE, STAINLESS MOUNTING BRACKET 0.02 LINEAR POSITION SENSOR,POTENTIOMETRIC,WIRE WOUND
SP1-25-3
TE Connectivity
$377.5863 Active 70 °C -40 °C TE CONNECTIVITY LTD unknown TE Connectivity 0.25 % POLYCARBONATE, STAINLESS MOUNTING BRACKET 0.02 LINEAR POSITION SENSOR,POTENTIOMETRIC,WIRE WOUND
SP1-2512-5
Sipex Corporation
Check for Price No Obsolete NO 1 Not Qualified R-CDIP-T14 75 °C 14 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL SIPEX CORP MINI, CERAMIC, DIP-14 unknown OPERATIONAL AMPLIFIER 250 nA 74 dB 90 dB 10 mV 22.352 mm -20 V -15 V DIP 40 V/us 60 V/us 6 mA 20 V 15 V COMMERCIAL EXTENDED 12000 7500 7.62 mm
SP125UF
Voltage Multipliers Inc
Check for Price Yes Obsolete 500 mA 24 V 70 ns SILICON RECTIFIER DIODE SINGLE NO 12.5 kV 1 40 A 1 Not Qualified R-XDIP-W2 150 °C 2 UNSPECIFIED RECTANGULAR IN-LINE WIRE DUAL VOLTAGE MULTIPLIERS INC R-XDIP-W2 compliant EAR99 8541.10.00.70
SP125F
Voltage Multipliers Inc
Check for Price Yes Active 500 mA 27 V 150 ns SILICON RECTIFIER DIODE SINGLE NO 12 kV 1 40 A 1 Not Qualified R-XDIP-W2 150 °C 2 UNSPECIFIED RECTANGULAR IN-LINE WIRE DUAL VOLTAGE MULTIPLIERS INC compliant EAR99 8541.10.00.70
SP1-2541-5
Sipex Corporation
Check for Price No Obsolete NO BIPOLAR 1 Not Qualified R-XDIP-T14 e0 70 °C 14 CERAMIC RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL SIPEX CORP unknown EAR99 8542.33.00.01 OPERATIONAL AMPLIFIER 6 mV -15 V DIP 200 V/us 40 mA 17.5 V 15 V COMMERCIAL 5000 VOLTAGE-FEEDBACK 20 µA YES NO DIP14,.3
SP1-2541-2
Sipex Corporation
Check for Price No Obsolete NO BIPOLAR 1 Not Qualified R-XDIP-T14 e0 125 °C -55 °C 14 CERAMIC RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL SIPEX CORP unknown EAR99 8542.33.00.01 OPERATIONAL AMPLIFIER 6 mV -15 V DIP 200 V/us 39 mA 17.5 V 15 V MILITARY 5000 VOLTAGE-FEEDBACK 20 µA YES NO DIP14,.3