Filter Your Search
1 - 10 of 711,329 results
|
P6KE200ARLG
onsemi
|
$0.0102 | Yes | Yes | Transferred | 274 V | 5 W | 200 V | SILICON | 190 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 171 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 210 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | -55 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | ONSEMI | LEAD FREE, PLASTIC, CASE 017AA-01, 2 PIN | 0 | 017AA | not_compliant | EAR99 | 8541.10.00.50 | onsemi | |||||||||
|
VTVS23ASMF-M3-08
Vishay Intertechnologies
|
$0.0125 | Yes | Active | SILICON | 25.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 22.6 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW NOISE | 28.4 V | 400 W | R-PDSO-F2 | e3 | DO-219AB | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8541.10.00.50 | Vishay | ||||||||||||||||
|
VTVS52ASMF-HM3-08
Vishay Intertechnologies
|
$0.0137 | Yes | Active | SILICON | 58.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 52.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW NOISE | 65.1 V | 400 W | R-PDSO-F2 | e3 | AEC-Q101 | DO-219AB | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
VTVS58ASMF-HM3-08
Vishay Intertechnologies
|
$0.0137 | Yes | Active | SILICON | 64.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 57.6 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW NOISE | 71.4 V | 400 W | R-PDSO-F2 | e3 | AEC-Q101 | DO-219AB | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8541.10.00.50 | Vishay | |||||||||||||||
|
VTVS52ASMF-M3-08
Vishay Intertechnologies
|
$0.0137 | Yes | Active | SILICON | 58.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 52.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW NOISE | 65.1 V | 400 W | R-PDSO-F2 | e3 | DO-219AB | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8541.10.00.50 | Vishay | ||||||||||||||||
|
RSB6.8SMT2N
ROHM Semiconductor
|
$0.0143 | Yes | Active | 500 nA | 150 mW | 6.8 V | SILICON | 5.78 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 3.5 V | 1 | ZENER | HIGH RELIABILITY | 7.82 V | 10 W | 3.5 V | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | ROHM CO LTD | SC-79, SOD-523, 2 PIN | compliant | EAR99 | 8541.10.00.50 | ROHM Semiconductor | ||||||||||||
|
SMAJ18CA
SPC Multicomp
|
$0.0147 | Yes | Yes | Active | 1 W | SILICON | 20 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 18 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 22.1 V | 400 W | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MULTICOMP PRO | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | DO-214AC | |||||||||||||||
|
SMAJ10CA
SPC Multicomp
|
$0.0147 | Yes | Yes | Active | 1 W | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 10 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 12.3 V | 400 W | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MULTICOMP PRO | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | DO-214AC | |||||||||||||||
|
VTVS9V4ASMF-HM3-08
Vishay Intertechnologies
|
$0.0147 | Yes | Active | SILICON | 10.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 9.4 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW NOISE | 11.6 V | 400 W | R-PDSO-F2 | e3 | AEC-Q101 | DO-219AB | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8541.10.00.50 | Vishay | |||||||||||||||
|
SMAJ58A+
SPC Multicomp
|
$0.0149 | Active | 3.5 V | 93.6 V | 5 µA | 1 W | 67.8 V | SILICON | 64.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 58 V | 1 | AVALANCHE | PRSM-MIN | 71.2 V | 400 W | 58 V | R-PDSO-C2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SPC TECHNOLOGY/ MULTICOMP | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.50 |