Filter Your Search
41 - 50 of 54 results
|
SP1-2505-5
Sipex Corporation
|
Check for Price | No | Obsolete | 8 mV | 30 V/us | 250 nA | 6 mA | 74 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -20 V | 20 V/us | 20 V | COMMERCIAL EXTENDED | 12000 | 15000 | R-CDIP-T14 | Not Qualified | 90 dB | 75 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.352 mm | SIPEX CORP | MINI, CERAMIC, DIP-14 | unknown | |||||||||||||||
|
SP1-2520-4
Sipex Corporation
|
Check for Price | No | Obsolete | 8 mV | 120 V/us | 200 nA | 6 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -20 V | 100 V/us | 20 V | OTHER | 20000 | 10000 | R-CDIP-T14 | Not Qualified | 90 dB | 85 °C | -25 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.352 mm | SIPEX CORP | MINI, CERAMIC, DIP-14 | unknown | ||||||||||||||
|
SP1-2515/883
Sipex Corporation
|
Check for Price | Obsolete | 10 mV | 60 V/us | 250 nA | 6 mA | 74 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -20 V | 40 V/us | 20 V | MILITARY | 12000 | 7500 | R-CDIP-T14 | Not Qualified | 90 dB | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.352 mm | SIPEX CORP | MINI, CERAMIC, DIP-14 | unknown | |||||||||||||||
|
SP1-2525-4
Sipex Corporation
|
Check for Price | Obsolete | 10 mV | 120 V/us | 250 nA | 6 mA | 74 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -20 V | 80 V/us | 20 V | OTHER | 20000 | 7500 | R-CDIP-T14 | Not Qualified | 90 dB | 85 °C | -25 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.352 mm | SIPEX CORP | MINI, CERAMIC, DIP-14 | unknown | |||||||||||||||
|
SP1-2500-2
Sipex Corporation
|
Check for Price | No | Obsolete | 5 mV | 30 V/us | 200 nA | 6 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -20 V | 25 V/us | 20 V | MILITARY | 12000 | 20000 | R-CDIP-T14 | Not Qualified | 90 dB | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.352 mm | SIPEX CORP | MINI, CERAMIC, DIP-14 | unknown | ||||||||||||||
|
SP1-2541/883
Sipex Corporation
|
Check for Price | No | Obsolete | 6 mV | 39 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 µA | YES | NO | 200 V/us | 17.5 V | MILITARY | 5000 | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIPEX CORP | unknown | EAR99 | 8542.33.00.01 | ||||||||||||
|
SP1-2515-2
Sipex Corporation
|
Check for Price | Obsolete | 10 mV | 60 V/us | 250 nA | 6 mA | 74 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -20 V | 40 V/us | 20 V | MILITARY | 12000 | 7500 | R-CDIP-T14 | Not Qualified | 90 dB | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.352 mm | SIPEX CORP | MINI, CERAMIC, DIP-14 | unknown | |||||||||||||||
|
SP1-2502/883
Sipex Corporation
|
Check for Price | No | Obsolete | 8 mV | 30 V/us | 250 nA | 6 mA | 74 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -20 V | 20 V/us | 20 V | MILITARY | 12000 | 15000 | R-CDIP-T14 | Not Qualified | 90 dB | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.352 mm | SIPEX CORP | MINI, CERAMIC, DIP-14 | unknown | ||||||||||||||
|
SP1-2539-5
Sipex Corporation
|
Check for Price | No | Obsolete | 20 mV | 25 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 µA | YES (AVCL>=10) | NO | 550 V/us | 17.5 V | COMMERCIAL | 600000 | 5000 | YES | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIPEX CORP | unknown | EAR99 | 8542.33.00.01 | ||||||||||||
|
SP1-2510-2
Sipex Corporation
|
Check for Price | No | Obsolete | 8 mV | 65 V/us | 200 nA | 6 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -20 V | 50 V/us | 20 V | MILITARY | 12000 | 10000 | R-CDIP-T14 | Not Qualified | 90 dB | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.352 mm | SIPEX CORP | MINI, CERAMIC, DIP-14 | unknown |