Filter Your Search
1 - 8 of 8 results
|
SMJ320C6201BGLPW15
Texas Instruments
|
$804.6537 | Yes | No | Lifetime Buy | 32 | 16384 | 32 | 20 | 150 MHz | 2 | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | YES | MULTIPLE | YES | 4 | 4 | 1.89 V | 1.71 V | OTHER | S-CBGA-B429 | Not Qualified | e0 | 115 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 429 | CERAMIC, METAL-SEALED COFIRED | BGA | BGA429,21X21,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 3.3 mm | 27 mm | 27 mm | TEXAS INSTRUMENTS INC | BGA | BGA, BGA429,21X21,50 | 429 | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
5962-9857801QXA
Texas Instruments
|
Check for Price | Yes | No | Lifetime Buy | 32 | 16384 | 32 | 20 | 150 MHz | 2 | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | YES | MULTIPLE | YES | 4 | 4 | 1.89 V | 1.71 V | OTHER | S-CBGA-B429 | Qualified | e0 | 115 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class Q | NOT SPECIFIED | 429 | CERAMIC, METAL-SEALED COFIRED | BGA | BGA429,21X21,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 3.3 mm | 27 mm | 27 mm | TEXAS INSTRUMENTS INC | BGA | BGA, BGA429,21X21,50 | 429 | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
SMJ320C6201BGLP-150
Texas Instruments
|
Check for Price | No | Obsolete | 32 | 16384 | YES | CMOS | FIXED POINT | S-XBGA-B429 | Not Qualified | 38535Q/M;38534H;883B | 429 | CERAMIC | BGA | BGA429,21X21,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | TEXAS INSTRUMENTS INC | BGA, BGA429,21X21,50 | not_compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||
|
SMJ320C6201BGLPS20
Texas Instruments
|
Check for Price | No | Obsolete | 32 | 65536 | 32 | 22 | 200 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | -40 TO 90 OPERATING CASE TEMPERATURE | NO | YES | FIXED POINT | MULTIPLE | YES | 1.89 V | 1.71 V | INDUSTRIAL | S-CBGA-B429 | Not Qualified | 90 °C | -40 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 429 | CERAMIC, METAL-SEALED COFIRED | BGA | BGA429,21X21,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 3.3 mm | 27 mm | 27 mm | TEXAS INSTRUMENTS INC | BGA | BGA, BGA429,21X21,50 | 429 | not_compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
SMJ320C6201BGLPW20
Texas Instruments
|
Check for Price | Obsolete | 32 | 16384 | 32 | 22 | 200 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | -55 TO 115 OPERATING CASE TEMPERATURE | NO | YES | FIXED POINT | MULTIPLE | YES | 1.89 V | 1.71 V | S-CBGA-B429 | Not Qualified | MIL-PRF-38535 | 429 | CERAMIC, METAL-SEALED COFIRED | BGA | BGA429,21X21,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 3.3 mm | 27 mm | 27 mm | TEXAS INSTRUMENTS INC | BGA | BGA, BGA429,21X21,50 | 429 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||
|
SMJ320C6201BGLP-200
Texas Instruments
|
Check for Price | No | Obsolete | 32 | 16384 | YES | CMOS | FIXED POINT | S-XBGA-B429 | Not Qualified | 38535Q/M;38534H;883B | 429 | CERAMIC | BGA | BGA429,21X21,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | TEXAS INSTRUMENTS INC | BGA, BGA429,21X21,50 | not_compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||
|
SMJ320C6201BGLPS15
Texas Instruments
|
Check for Price | No | No | Obsolete | 32 | 65536 | 32 | 22 | 150 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | -40 TO 90 OPERATING CASE TEMPERATURE | NO | YES | FIXED POINT | MULTIPLE | YES | 1.89 V | 1.71 V | INDUSTRIAL | S-CBGA-B429 | Not Qualified | 90 °C | -40 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 429 | CERAMIC, METAL-SEALED COFIRED | BGA | BGA429,21X21,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 3.3 mm | 27 mm | 27 mm | TEXAS INSTRUMENTS INC | BGA | BGA, BGA429,21X21,50 | 429 | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
SMJ320C6201BGLP
Texas Instruments
|
Check for Price | Obsolete | 32 | 32 | 150 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FLOATING POINT | MULTIPLE | YES | 3.46 V | 3.14 V | MILITARY | S-CBGA-B429 | Not Qualified | 125 °C | -55 °C | 429 | CERAMIC, METAL-SEALED COFIRED | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 3.3 mm | 27 mm | 27 mm | TEXAS INSTRUMENTS INC | BGA | BGA, | 429 | unknown | 3A991.A.2 | 8542.31.00.01 |