Part Details for 5962-9857801QXA by Texas Instruments
Overview of 5962-9857801QXA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9857801QXA
5962-9857801QXA CAD Models
5962-9857801QXA Part Data Attributes:
|
5962-9857801QXA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9857801QXA
Texas Instruments
Fixed Point Digital Signal Processor, Military 429-CFCBGA -55 to 115
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | BGA, BGA429,21X21,50 | |
Pin Count | 429 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 20 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 150 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-CBGA-B429 | |
JESD-609 Code | e0 | |
Length | 27 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 4 | |
Number of Terminals | 429 | |
Number of Timers | 2 | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Equivalence Code | BGA429,21X21,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
RAM (words) | 16384 | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 3.3 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for 5962-9857801QXA
This table gives cross-reference parts and alternative options found for 5962-9857801QXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9857801QXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM320C6201BGLPW15 | 32-BIT, 150MHz, OTHER DSP, CBGA429, 27 X 27 MM, CERAMIC, BGA-429 | Texas Instruments | 5962-9857801QXA vs SM320C6201BGLPW15 |
SMJ320C6201BGLPW15 | Fixed Point Digital Signal Processor, Military 429-CFCBGA -55 to 115 | Texas Instruments | 5962-9857801QXA vs SMJ320C6201BGLPW15 |