Part Details for SMJ320C6201BGLP-200 by Texas Instruments
Overview of SMJ320C6201BGLP-200 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMJ320C6201BGLP-200
SMJ320C6201BGLP-200 CAD Models
SMJ320C6201BGLP-200 Part Data Attributes:
|
SMJ320C6201BGLP-200
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SMJ320C6201BGLP-200
Texas Instruments
IC,DSP,32-BIT,CMOS,BGA,429PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | BGA, BGA429,21X21,50 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Bit Size | 32 | |
Format | FIXED POINT | |
JESD-30 Code | S-XBGA-B429 | |
Number of Terminals | 429 | |
Package Body Material | CERAMIC | |
Package Code | BGA | |
Package Equivalence Code | BGA429,21X21,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
RAM (words) | 16384 | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM |