Part Details for SMJ320C6201BGLP by Texas Instruments
Overview of SMJ320C6201BGLP by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMJ320C6201BGLP
SMJ320C6201BGLP CAD Models
SMJ320C6201BGLP Part Data Attributes:
|
SMJ320C6201BGLP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SMJ320C6201BGLP
Texas Instruments
32-BIT, 150MHz, OTHER DSP, CBGA429, CERAMIC, BGA-429
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 429 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Barrel Shifter | NO | |
Boundary Scan | YES | |
Clock Frequency-Max | 150 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-CBGA-B429 | |
Length | 27 mm | |
Low Power Mode | YES | |
Number of Terminals | 429 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.3 mm | |
Supply Voltage-Max | 3.46 V | |
Supply Voltage-Min | 3.14 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for SMJ320C6201BGLP
This table gives cross-reference parts and alternative options found for SMJ320C6201BGLP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMJ320C6201BGLP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM320C6701GLPS16 | Single core C67x floating-point DSP for military applications - up to 167MHz 429-CFCBGA -40 to 90 | Texas Instruments | SMJ320C6201BGLP vs SM320C6701GLPS16 |
SMJ320C6201BGLPS15 | 32-BIT, 150MHz, OTHER DSP, CBGA429, CERAMIC, MO-156, BGA-429 | Texas Instruments | SMJ320C6201BGLP vs SMJ320C6201BGLPS15 |
SMJ320C6701GLPS16 | 32-BIT, 166.66MHz, OTHER DSP, CBGA429, 27 X 27 MM, CERAMIC, MO-156, BGA-429 | Texas Instruments | SMJ320C6201BGLP vs SMJ320C6701GLPS16 |
SM320C6701GLPW14 | Single core C67x floating-point DSP for military applications - up to 167MHz 429-CFCBGA -55 to 115 | Texas Instruments | SMJ320C6201BGLP vs SM320C6701GLPW14 |
SMJ320C6701GLPS14 | 32-BIT, 140.84MHz, OTHER DSP, CBGA429, 27 X 27 MM, CERAMIC, MO-156, BGA-429 | Texas Instruments | SMJ320C6201BGLP vs SMJ320C6701GLPS14 |
5962-9866101QXA | Military grade C67x floating-point DSP - ceramic package 429-CFCBGA -55 to 115 | Texas Instruments | SMJ320C6201BGLP vs 5962-9866101QXA |
SMJ320C6201BGLPW15 | Fixed Point Digital Signal Processor, Military 429-CFCBGA -55 to 115 | Texas Instruments | SMJ320C6201BGLP vs SMJ320C6201BGLPW15 |
SM320C6201BGLPS15 | 32-BIT, 150MHz, OTHER DSP, CBGA429, CERAMIC, MO-156, BGA-429 | Texas Instruments | SMJ320C6201BGLP vs SM320C6201BGLPS15 |
SM320C6201BGLPW15 | 32-BIT, 150MHz, OTHER DSP, CBGA429, 27 X 27 MM, CERAMIC, BGA-429 | Texas Instruments | SMJ320C6201BGLP vs SM320C6201BGLPW15 |