Filter Your Search
1 - 10 of 1,981 results
|
SMS320
Diotec Semiconductor AG
|
$0.0685 | Yes | Active | 3 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | GENERAL PURPOSE | 55 A | 1 | Not Qualified | O-PELF-R2 | e1 | DO-213AB | 1 | 150 °C | -50 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | DO-213AB | MELF-2 | 2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
SS320
Yangzhou Yangjie Electronics Co Ltd
|
$0.0711 | Yes | Active | 3 A | 900 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | SCHOTTKY | LOW POWER LOSS, FREE WHEELING DIODE | FAST RECOVERY | 70 A | 1 | R-PDSO-C2 | e3 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | SMC, 2 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||
|
SS320LW
Taiwan Semiconductor
|
$0.1507 | Yes | Active | 3 A | 950 mV | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 80 A | 1 | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SOD-123W, 2 PIN | unknown | Taiwan Semiconductor | ||||||||||||||||||
|
SS320LWH
Taiwan Semiconductor
|
$0.1675 | Yes | Active | 3 A | 950 mV | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 80 A | 1 | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SOD-123W, 2 PIN | unknown | Taiwan Semiconductor | |||||||||||||||||
|
SS320LWHRVG
Taiwan Semiconductor
|
$0.1941 | Yes | Obsolete | 3 A | 950 mV | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 80 A | 1 | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | Taiwan Semiconductor | 2016-03-14 | |||||||||||||
|
MBRS320
Fairchild Semiconductor Corporation
|
$0.2391 | Yes | Yes | Transferred | 4 A | 500 mV | 3 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | GENERAL PURPOSE | 80 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 125 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DO-214 | SMC, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | 2LD, SMC, JEDEC DO-214, VARIATION AB | ||||||||||
|
NRVBS3200NT3G
onsemi
|
$0.2407 | Yes | Active | 3 A | 860 mV | 1 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | SCHOTTKY | FREE WHEELING DIODE | POWER | 100 A | 1 | 200 V | R-PDSO-C2 | e3 | AEC-Q101 | 1 | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | ONSEMI | SMB, 2 PIN | not_compliant | onsemi | 403A-03 | ||||||||||||||
|
SS320H
Taiwan Semiconductor
|
$0.2720 | Yes | Active | 3 A | 950 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 75 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMC, 2 PIN | unknown | |||||||||||||||||
|
MURS320-E3/57T
Vishay Intertechnologies
|
$0.3022 | Yes | Active | 4 A | 890 mV | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 125 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 175 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | not_compliant | Vishay | ||||||||||||||
|
MBRS320
onsemi
|
$0.3092 | Yes | Obsolete | 4 A | 500 mV | 3 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | GENERAL PURPOSE | 80 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | ONSEMI | SMC, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | onsemi | 403AG |