Part Details for SMS320 by Diotec Semiconductor AG
Overview of SMS320 by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMS320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-SMS320TR-ND
|
DigiKey | DIODE SCHOTT 20V 3A MELF DO213AB Container: Tape & Reel (TR) MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
4878-SMS320-ND
|
DigiKey | DIODE SCHOTTKY 20V 3A MELF Min Qty: 5000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0931 | Buy Now |
DISTI #
637-SMS320
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, Melf, 20V, 3A RoHS: Compliant | 4778 |
|
$0.0770 / $0.5200 | Buy Now |
|
Onlinecomponents.com | Schottky Diode - Melf - 20V - 3A RoHS: Compliant | 0 |
|
$0.0616 / $0.0776 | Buy Now |
DISTI #
SMS320-DIO
|
TME | Diode: Schottky rectifying, SMD, 20V, 3A, MELF plastic, reel,tape Min Qty: 5 | 475 |
|
$0.0600 / $0.1220 | Buy Now |
|
ComSIT USA | SMD SCHOTTKY BARRIER RECTIFIER DIODE Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-213AB RoHS: Not Compliant | Europe - 4110 |
|
RFQ |
Part Details for SMS320
SMS320 CAD Models
SMS320 Part Data Attributes:
|
SMS320
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SMS320
Diotec Semiconductor AG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-213AB, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AB | |
Package Description | MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 55 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for SMS320
This table gives cross-reference parts and alternative options found for SMS320. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMS320, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMS340 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-213AB, MELF-2 | Diotec Semiconductor AG | SMS320 vs SMS340 |
SMS330 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-213AB, MELF-2 | Diotec Semiconductor AG | SMS320 vs SMS330 |
SMS360 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-213AB, MELF-2 | Diotec Semiconductor AG | SMS320 vs SMS360 |
SMS350 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-213AB, MELF-2 | Diotec Semiconductor AG | SMS320 vs SMS350 |