-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Schottky Power Rectifier, Surface Mount, 3.0 A, 200 V, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH8392
|
Newark | 3A, 200V Schottky Rect./ Reel Rohs Compliant: Yes |Onsemi NRVBS3200NT3G Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1650 / $0.1700 | Buy Now |
DISTI #
488-NRVBS3200NT3GCT-ND
|
DigiKey | DIODE SCHOTTKY 200V 3A SMB Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
304 In Stock |
|
$0.1579 / $0.5600 | Buy Now |
DISTI #
NRVBS3200NT3G
|
Avnet Americas | Schottky Rectifier, 200 V, 3 A, Single, DO-214AA (SMB), 2 Pins, 860 mV - Tape and Reel (Alt: NRVBS3200NT3G) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 22500 |
|
$0.1566 / $0.1869 | Buy Now |
DISTI #
NRVBS3200NT3G
|
Avnet Americas | Schottky Rectifier, 200 V, 3 A, Single, DO-214AA (SMB), 2 Pins, 860 mV - Tape and Reel (Alt: NRVBS3200NT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1566 / $0.1869 | Buy Now |
DISTI #
863-NRVBS3200NT3G
|
Mouser Electronics | Schottky Diodes & Rectifiers 3A, 200V | 1074 |
|
$0.1570 / $0.5500 | Buy Now |
|
Future Electronics | 3A, 200V SCHOTTKY RECT RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1580 / $0.1690 | Buy Now |
|
Future Electronics | 3A, 200V SCHOTTKY RECT RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1580 / $0.1690 | Buy Now |
|
Future Electronics | 3A, 200V SCHOTTKY RECT RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1580 / $0.1690 | Buy Now |
DISTI #
NRVBS3200NT3G
|
TME | Diode: Schottky rectifying, SMD, 200V, 3A, SMB, reel,tape Min Qty: 3 | 0 |
|
$0.2190 / $0.3090 | RFQ |
DISTI #
NRVBS3200NT3G
|
Avnet Asia | Schottky Rectifier, 200 V, 3 A, Single, DO-214AA (SMB), 2 Pins, 860 mV (Alt: NRVBS3200NT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | 0 |
|
$0.1486 / $0.1662 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRVBS3200NT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVBS3200NT3G
onsemi
Schottky Power Rectifier, Surface Mount, 3.0 A, 200 V, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SMB, 2 PIN | |
Manufacturer Package Code | 403A-03 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 77 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.86 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 1000 µA | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for NRVBS3200NT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRVBS3200NT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD214B-F3200 | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Bourns Inc | NRVBS3200NT3G vs CD214B-F3200 |
NRVBS3200T3G | Schottky Power Rectifier, Surface Mount, 3.0 A, 200 V, SMB, 2500-REEL, Automotive Qualified | onsemi | NRVBS3200NT3G vs NRVBS3200T3G |
MBRS3200T3G | Schottky Power Rectifier, Surface Mount, 3.0 A, 200 V, SMB, 2500-REEL | onsemi | NRVBS3200NT3G vs MBRS3200T3G |