-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, SOD-123W, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SS320LWHCT-ND
|
DigiKey | DIODE SCHOTTKY 200V 3A SOD123W Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
54533 In Stock |
|
$0.0698 / $0.4400 | Buy Now |
DISTI #
SS320LWH
|
Avnet Americas | Diode Schottky 200V 3A 2-Pin SOD-123W T/R - Tape and Reel (Alt: SS320LWH) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0680 / $0.0756 | Buy Now |
DISTI #
821-SS320LWH
|
Mouser Electronics | Schottky Diodes & Rectifiers 3A, 200V, Schottky Rectifier RoHS: Compliant | 10914 |
|
$0.0680 / $0.4400 | Buy Now |
|
Future Electronics | Rectifier Diode Schottky 200V 3A Automotive 2-Pin SOD-123W T/R RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0763 / $0.0805 | Buy Now |
DISTI #
SS320LWH
|
TME | Diode: Schottky rectifying, SMD, 200V, 3A, SOD123W, reel,tape Min Qty: 3 | 0 |
|
$0.1460 / $0.2700 | RFQ |
DISTI #
SS320LWH
|
EBV Elektronik | Diode Schottky 200V 3A 2-Pin SOD-123W T/R (Alt: SS320LWH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | EBV - 10000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.1448 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS320LWH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SS320LWH
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, SOD-123W, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SOD-123W, 2 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for SS320LWH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS320LWH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS3200A | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SS320LWH vs SS3200A |
BR320F_R2_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, GREEN, ULTRA THIN, PLASTIC, SMBF, 2 PIN | PanJit Semiconductor | SS320LWH vs BR320F_R2_00001 |
SS320C-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SS320LWH vs SS320C-HF |
SUF303B | 3A, 200V, SILICON, RECTIFIER DIODE, SMB, 2 PIN | Secos Corporation | SS320LWH vs SUF303B |
SS320C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, SMC, 2 PIN | Rugao Dachang Electronics Co Ltd | SS320LWH vs SS320C |
SS220B-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SS320LWH vs SS220B-HF |
SM3200AF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAF, 2 PIN | Secos Corporation | SS320LWH vs SM3200AF |
CMSH3-200MFLTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | SS320LWH vs CMSH3-200MFLTIN/LEAD |
F3DFF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SS320LWH vs F3DFF4 |
SS320-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SS320LWH vs SS320-HF |