Filter Your Search
1 - 10 of 20 results
|
PCF8591P
Philips Semiconductors
|
Check for Price | Yes | Transferred | CMOS | 4 | 6 V | BINARY | SINGLE-ENDED | VOLTAGE | 1 mA | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP-16 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
PCF8591T-T
NXP Semiconductors
|
Check for Price | Obsolete | CMOS | 5 V | ANALOG CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G16 | e4 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | SOIC | 16 | 6 V | 2.5 V | |||||||||||||||
|
PCF8591TD
NXP Semiconductors
|
Check for Price | Yes | Obsolete | CMOS | 5 V | ANALOG CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G16 | e4 | Not Qualified | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | NXP SEMICONDUCTORS | 7.50 MM, LEAD FREE, PLASTIC, SOT162-1, SO-16 | unknown | 8542.39.00.01 | SOIC | 16 | 6 V | 2.5 V | ||||||||||||
|
PCF8591T,118
NXP Semiconductors
|
Check for Price | Obsolete | CMOS | 5 V | ANALOG CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G16 | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | SILVER | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | NXP SEMICONDUCTORS | 7.50 MM, PLASTIC, SOT162-1, SO-16 | unknown | SOP | 16 | 6 V | 2.5 V | SOT162-1 | ||||||||||||||||
|
933768140512
NXP Semiconductors
|
Check for Price | No | Obsolete | CMOS | 5 V | ANALOG CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | SOIC | 16 | 6 V | 2.5 V | ||||||||||||||
|
PCF8591T
Philips Semiconductors
|
Check for Price | Yes | Transferred | CMOS | 4 | 6 V | BINARY | SINGLE-ENDED | VOLTAGE | 1 mA | INDUSTRIAL | R-PDSO-G16 | e4 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | ||||||||||||||||||
|
PCF8591T/2
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | CMOS | 5 V | ANALOG CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G16 | e4 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | NXP SEMICONDUCTORS | 7.50 MM, LEAD FREE, PLASTIC, SOT162-1, SO-16 | compliant | 8542.31.00.01 | SOIC | 16 | 6 V | 2.5 V | ||||||||||
|
PCF8591T,512
NXP Semiconductors
|
Check for Price | Obsolete | CMOS | 5 V | ANALOG CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G16 | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | SILVER | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | NXP SEMICONDUCTORS | 7.50 MM, PLASTIC, SOT162-1, SO-16 | unknown | SOP | 16 | 6 V | 2.5 V | SOT162-1 | ||||||||||||||||
|
PCF8591TD
Philips Semiconductors
|
Check for Price | Yes | Transferred | CMOS | 4 | 6 V | BINARY | SINGLE-ENDED | VOLTAGE | 1 mA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | |||||||||||||||||||
|
933768140118
NXP Semiconductors
|
Check for Price | No | Obsolete | CMOS | 5 V | ANALOG CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | SOIC | 16 | 6 V | 2.5 V |