Part Details for 933768140118 by NXP Semiconductors
Overview of 933768140118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 933768140118
933768140118 CAD Models
933768140118 Part Data Attributes
|
933768140118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933768140118
NXP Semiconductors
IC SPECIALTY ANALOG CIRCUIT, PDSO16, 7.50 MM, PLASTIC, MS-013, SOT-162-1, SO-16, Analog IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for 933768140118
This table gives cross-reference parts and alternative options found for 933768140118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933768140118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933768140112 | IC SPECIALTY ANALOG CIRCUIT, PDSO16, 7.50 MM, PLASTIC, MS-013, SOT-162-1, SO-16, Analog IC:Other | NXP Semiconductors | 933768140118 vs 933768140112 |
935276541512 | SPECIALTY ANALOG CIRCUIT, PDSO16, 7.50 MM, LEAD FREE, PLASTIC, SOT162-1, SO-16 | NXP Semiconductors | 933768140118 vs 935276541512 |
PCF8591T-T | IC SPECIALTY ANALOG CIRCUIT, PDSO16, 7.50 MM, PLASTIC, SOT162-1, SO-16, Analog IC:Other | NXP Semiconductors | 933768140118 vs PCF8591T-T |
935276541518 | IC SPECIALTY ANALOG CIRCUIT, PDSO16, 7.50 MM, LEAD FREE, PLASTIC, SOT162-1, SO-16, Analog IC:Other | NXP Semiconductors | 933768140118 vs 935276541518 |
933768140512 | IC SPECIALTY ANALOG CIRCUIT, PDSO16, 7.50 MM, PLASTIC, SOT162-1, SO-16, Analog IC:Other | NXP Semiconductors | 933768140118 vs 933768140512 |
PCF8591TD-T | IC SPECIALTY ANALOG CIRCUIT, PDSO16, 7.50 MM, LEAD FREE, PLASTIC, SOT162-1, SO-16, Analog IC:Other | NXP Semiconductors | 933768140118 vs PCF8591TD-T |