Part Details for PCF8591T by Philips Semiconductors
Overview of PCF8591T by Philips Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for PCF8591T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Bristol Electronics | 327 |
|
RFQ | ||
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 80 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 43 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for PCF8591T
PCF8591T CAD Models
PCF8591T Part Data Attributes
|
PCF8591T
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF8591T
Philips Semiconductors
Codec, 4-Channel, CMOS, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input-Max | 6 V | |
Input Code | BINARY | |
Input Type | SINGLE-ENDED | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Number of Channels | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 1 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |