Part Details for PCF8591T/2 by NXP Semiconductors
Overview of PCF8591T/2 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCF8591T/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Win Source Electronics | 11436 |
|
$22.4640 / $28.2610 | Buy Now |
Part Details for PCF8591T/2
PCF8591T/2 CAD Models
PCF8591T/2 Part Data Attributes
|
PCF8591T/2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF8591T/2
NXP Semiconductors
IC SPECIALTY ANALOG CIRCUIT, PDSO16, 7.50 MM, LEAD FREE, PLASTIC, SOT162-1, SO-16, Analog IC:Other
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 7.50 MM, LEAD FREE, PLASTIC, SOT162-1, SO-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for PCF8591T/2
This table gives cross-reference parts and alternative options found for PCF8591T/2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF8591T/2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933768140112 | IC SPECIALTY ANALOG CIRCUIT, PDSO16, 7.50 MM, PLASTIC, MS-013, SOT-162-1, SO-16, Analog IC:Other | NXP Semiconductors | PCF8591T/2 vs 933768140112 |
935276541512 | SPECIALTY ANALOG CIRCUIT, PDSO16, 7.50 MM, LEAD FREE, PLASTIC, SOT162-1, SO-16 | NXP Semiconductors | PCF8591T/2 vs 935276541512 |
PCF8591T-T | IC SPECIALTY ANALOG CIRCUIT, PDSO16, 7.50 MM, PLASTIC, SOT162-1, SO-16, Analog IC:Other | NXP Semiconductors | PCF8591T/2 vs PCF8591T-T |
935276541518 | IC SPECIALTY ANALOG CIRCUIT, PDSO16, 7.50 MM, LEAD FREE, PLASTIC, SOT162-1, SO-16, Analog IC:Other | NXP Semiconductors | PCF8591T/2 vs 935276541518 |
933768140118 | IC SPECIALTY ANALOG CIRCUIT, PDSO16, 7.50 MM, PLASTIC, MS-013, SOT-162-1, SO-16, Analog IC:Other | NXP Semiconductors | PCF8591T/2 vs 933768140118 |
933768140512 | IC SPECIALTY ANALOG CIRCUIT, PDSO16, 7.50 MM, PLASTIC, SOT162-1, SO-16, Analog IC:Other | NXP Semiconductors | PCF8591T/2 vs 933768140512 |
PCF8591TD-T | IC SPECIALTY ANALOG CIRCUIT, PDSO16, 7.50 MM, LEAD FREE, PLASTIC, SOT162-1, SO-16, Analog IC:Other | NXP Semiconductors | PCF8591T/2 vs PCF8591TD-T |