Filter Your Search
1 - 10 of 248 results
|
P013-006
Tripp Lite
|
$5.4809 | Yes | Contact Manufacturer | 3 | POWER CABLE | 125 V | 10 A | NEMA 5-15P | IEC-320-C5 | LAPTOP | CUL; UL | NO | NO | NO | 60 °C | -20 °C | CABLE ASSEMBLY | 0.82 mm2 | POLYVINYLCHLORIDE | NO | 18 AWG | 6.3 mm | 1.8 mm | TRIPP LITE | unknown | ||||||||||||||||||||||||||||||||||||||
|
P013-010
Tripp Lite
|
$8.0765 | Yes | Contact Manufacturer | CABLE ASSEMBLY | TRIPP LITE | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
RF085-24SP-24SP-0130
Samtec Inc
|
$118.7884 | Active | 1 | COMMUNICATION CABLE | 2.4MM PLUG | 2.4MM PLUG | NO | NO | NO | 125 °C | -65 °C | COPPER | CABLE ASSEMBLY | SOLID | 0.205 mm2 | POLYTETRAFLUOROETHYLENE | FLUORINATED ETHYLENE PROPYLENE | YES | 24 AWG | SILVER | 2.64 mm | 130 µm | SAMTEC INC | unknown | |||||||||||||||||||||||||||||||||||||||
|
ERDP-013-03.27-TTL-TEU-5-C
Samtec Inc
|
Check for Price | Yes | Active | SAMTEC INC | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MH081-MH1RP-MH3RP-0135
Samtec Inc
|
Check for Price | Yes | Active | 1 | COMMUNICATION CABLE | 170 V | 2.1 A | MHF1 PLUG | MHF3 PLUG | NO | NO | NO | 90 °C | -40 °C | COPPER ALLOY | CABLE ASSEMBLY | 0.0127 mm2 | FLUORINATED ETHYLENE PROPYLENE | PERFLUOROALKOXY | YES | 36 AWG | SILVER | 810 µm | 135 µm | SAMTEC INC | compliant | |||||||||||||||||||||||||||||||||||||
|
P01-375NS-501W
RCD Components Inc
|
Check for Price | Yes | Yes | Active | MAX RISE TIME CAPTURED | 70 °C | RCD COMPONENTS INC | compliant | DIP | DIP, | 14 | 8542.39.00.01 | R-PDIP-T14 | e3 | PASSIVE DELAY LINE | 1 | 1 | 14 | 500 Ω | TRUE | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Not Qualified | 7.62 mm | NO | HYBRID | COMMERCIAL | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 375 ns | 7.62 mm | |||||||||||||||||||||||||||
|
P01300NS200[OHM]
RCD Components Inc
|
Check for Price | Active | MAX RISE TIME CAPTURED | 70 °C | RCD COMPONENTS INC | compliant | DIP | LOW PROFILE, PLASTIC, DIP-14 | 14 | 8542.39.00.01 | R-PDIP-T14 | e0 | PASSIVE DELAY LINE | 1 | 1 | 14 | 200 Ω | TRUE | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Not Qualified | 7.62 mm | NO | HYBRID | COMMERCIAL | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 300 ns | 7.62 mm | NOT SPECIFIED | NOT SPECIFIED | |||||||||||||||||||||||||||
|
P01375NS50[OHM]
RCD Components Inc
|
Check for Price | Active | MAX RISE TIME CAPTURED | 70 °C | RCD COMPONENTS INC | compliant | DIP | LOW PROFILE, PLASTIC, DIP-14 | 14 | 8542.39.00.01 | R-PDIP-T14 | e0 | PASSIVE DELAY LINE | 1 | 1 | 14 | 50 Ω | TRUE | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Not Qualified | 7.62 mm | NO | HYBRID | COMMERCIAL | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 375 ns | 7.62 mm | NOT SPECIFIED | NOT SPECIFIED | |||||||||||||||||||||||||||
|
P01300NS100[OHM]
RCD Components Inc
|
Check for Price | Active | MAX RISE TIME CAPTURED | 70 °C | RCD COMPONENTS INC | compliant | DIP | LOW PROFILE, PLASTIC, DIP-14 | 14 | 8542.39.00.01 | R-PDIP-T14 | e0 | PASSIVE DELAY LINE | 1 | 1 | 14 | 100 Ω | TRUE | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Not Qualified | 7.62 mm | NO | HYBRID | COMMERCIAL | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 300 ns | 7.62 mm | NOT SPECIFIED | NOT SPECIFIED | |||||||||||||||||||||||||||
|
P01-375NS-50RW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | MAX RISE TIME CAPTURED | 70 °C | RCD COMPONENTS INC | compliant | DIP | LOW PROFILE, PLASTIC, DIP-14 | 14 | 8542.39.00.01 | R-PDIP-T14 | e3 | PASSIVE DELAY LINE | 1 | 1 | 14 | 50 Ω | TRUE | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Not Qualified | 7.62 mm | NO | HYBRID | COMMERCIAL | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 375 ns | 7.62 mm |