Part Details for P013-006 by Tripp Lite
Overview of P013-006 by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for P013-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T5549
|
Newark | Power Cord, Nema 5-15P/Iec C5, 6Ft, 2.5A, Connector Type A:Nema 5-15P, Connector Type B:Iec 60320 C5, Cable Length - Metric:1.8M, Current Rating:2.5A, Voltage Rating:125Vac, Jacket Color:Black, Product Range:- Rohs Compliant: Na |Eaton Tripp Lite P013-006 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0300 / $7.8700 | Buy Now |
DISTI #
TL608-ND
|
DigiKey | CORD 18AWG 5-15P - 320-C5 6' BLK Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
56 In Stock |
|
$4.7479 / $7.9700 | Buy Now |
DISTI #
P013-006
|
Avnet Americas | 6FT STANDARD LAPTOP / NOTEBOOK POWER CORD 10A 5-15P TO C5 6' - Bulk (Alt: P013-006) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P013-006
|
Mouser Electronics | AC Power Cords 18AWG SVT 2.5A 125V 5-15P TO C5 6' RoHS: Compliant | 0 |
|
$4.6900 / $7.8100 | Order Now |
DISTI #
70590887
|
RS | Tripp Lite 6ft Power Cord Adapter 18AWG 2.5A 125V 5-15P to C5 6 | Tripp Lite P013-006 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$6.8100 / $7.8700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.6800 / $7.1100 | Buy Now |
Part Details for P013-006
P013-006 CAD Models
P013-006 Part Data Attributes:
|
P013-006
Tripp Lite
Buy Now
Datasheet
|
Compare Parts:
P013-006
Tripp Lite
POWER CORD ADAPTER 6'
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TRIPP LITE | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Application | LAPTOP | |
Approvals | CUL; UL | |
Connector Side1 | NEMA 5-15P | |
Connector Side2 | IEC-320-C5 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.82 mm2 | |
DIN Conformance | NO | |
Diameter | 6.3 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 1.8 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 10 A | |
Rated Voltage | 125 V | |
Shielding | NO | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | POWER CABLE |