Part Details for RF085-24SP-24SP-0130 by Samtec Inc
Overview of RF085-24SP-24SP-0130 by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF085-24SP-24SP-0130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-RF085-24SP-24SP-0130-ND
|
DigiKey | RF CABLE ASSEMBLY Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for RF085-24SP-24SP-0130
RF085-24SP-24SP-0130 CAD Models
RF085-24SP-24SP-0130 Part Data Attributes:
|
RF085-24SP-24SP-0130
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF085-24SP-24SP-0130
Samtec Inc
Cable Assembly, 1 Conductor(s), 24AWG, Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks, 4 Days | |
Conductor Finish | SILVER | |
Conductor Material | COPPER | |
Connector Side1 | 2.4MM PLUG | |
Connector Side2 | 2.4MM PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 2.64 mm | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Jacket Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 0.13 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Shielding | YES | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |