Part Details for ERDP-013-03.27-TTL-TEU-5-C by Samtec Inc
Overview of ERDP-013-03.27-TTL-TEU-5-C by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERDP-013-03.27-TTL-TEU-5-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ERDP-013-03.27-TTL-TEU-5-C-ND
|
DigiKey | 0.80 MM EDGE RATE TWINAX CABLE A Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
5cd8e1ebcd7c1c4c3830c803
|
Samtec | 0.80 mm Edge Rate® Twinax Cable Assemblies RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 3 Days Container: Bag & Tag | 0 |
|
Buy Now |