Filter Your Search
1 - 10 of 1,370 results
|
P1120-HCE-69.999M-30
Pletronics Inc
|
Check for Price | Obsolete | 69.999 MHz | 5 V | 69.999 MHz | 650 kHz | 37 mA | Not Qualified | 85 °C | -40 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | PLETRONICS INC | DIP4/14,.3 | unknown | Clock | |||||||||||||||||
|
P1120-3SDV-FREQ4-30
Pletronics Inc
|
Check for Price | Yes | Yes | Obsolete | 20 % | 30 pF | 3.3 V | CMOS | NO | 170 MHz | 120 MHz | 60/40 % | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) | 20.5mm x 12.7mm x 5.08mm | PLETRONICS INC | unknown | Clock | |||||||||||||||
|
P1120-3SV-FREQ3-30
Pletronics Inc
|
Check for Price | Yes | Obsolete | 20 % | 30 pF | 3.3 V | CMOS | NO | 34.999 MHz | 26 MHz | 60/40 % | 70 °C | THROUGH HOLE MOUNT | NO | 20.5mm x 12.7mm x 5.08mm | PLETRONICS INC | unknown | Clock | ||||||||||||||||||
|
QT85LP11-200.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | 200 MHz | 50 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION | 1 ns | NO | 1 ns | 3.465 V | 3.135 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 4.06mm | Q-TECH CORP | compliant | Clock | |||||||||||
|
QS25LP11-200.000MHZ
Q-TECH Corporation
|
Check for Price | No | No | Active | 200 MHz | 50 % | 50 OHM | 5 V | PECL | ANTISTATIC CARDBOARD | 3 ns | NO | 3 ns | 5.25 V | 4.75 V | 40/60 % | e0 | 85 °C | -40 °C | SURFACE MOUNT | 20 | YES | Tin/Lead (Sn/Pb) | 15.88mm x 15.88mm x 3.81mm | Q-TECH CORP | FLAT PACK, 20 PIN | compliant | Clock | ||||||||
|
VCC6-LAP-112M50000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 112.5 MHz | 100 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY O... more | 600 ps | NO | 600 ps | 3.465 V | 3.135 V | 55/45 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | VECTRON INTERNATIONAL | compliant | Clock | ||||||||||
|
P1120-HCEVSN-69.999M
Pletronics Inc
|
Check for Price | Obsolete | PLETRONICS INC | unknown | ||||||||||||||||||||||||||||||||
|
QG80FNP11-200.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | 200 MHz | 50 % | 50 OHM | 2.5 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION | 1 ns | NO | 1 ns | 2.625 V | 2.375 V | 45/55 % | e1 | 85 °C | -40 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 7.0mm x 5.0mm x 4.06mm | Q-TECH CORP | compliant | Clock | |||||||||||
|
P1120-3SESV-69.999M-SMD
Pletronics Inc
|
Check for Price | Obsolete | 69.999 MHz | 69.999 MHz | 650 kHz | 35 mA | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 20 | METAL | LCC20,.52X.82,100 | YES | PLETRONICS INC | unknown | ||||||||||||||||||||
|
VCC6-QAP-112M50000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 112.5 MHz | 100 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY O... more | 600 ps | NO | 600 ps | 3.465 V | 3.135 V | 55/45 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | MICROSEMI CORP | compliant | Clock |