Part Details for P1120-HCE-69.999M-30 by Pletronics Inc
Overview of P1120-HCE-69.999M-30 by Pletronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Automotive
Part Details for P1120-HCE-69.999M-30
P1120-HCE-69.999M-30 CAD Models
P1120-HCE-69.999M-30 Part Data Attributes:
|
P1120-HCE-69.999M-30
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
P1120-HCE-69.999M-30
Pletronics Inc
XO, Clock, 0.65MHz Min, 69.999MHz Max, 69.999MHz Nom
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PLETRONICS INC | |
Package Description | DIP4/14,.3 | |
Reach Compliance Code | unknown | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 69.999 MHz | |
Operating Frequency-Min | 0.65 MHz | |
Operating Frequency-Nom | 69.999 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Equivalence Code | DIP4/14,.3 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 37 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |