Part Details for P1120-3SESV-69.999M-SMD by Pletronics Inc
Overview of P1120-3SESV-69.999M-SMD by Pletronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Automotive
Part Details for P1120-3SESV-69.999M-SMD
P1120-3SESV-69.999M-SMD CAD Models
P1120-3SESV-69.999M-SMD Part Data Attributes:
|
P1120-3SESV-69.999M-SMD
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
P1120-3SESV-69.999M-SMD
Pletronics Inc
Oscillator, 0.65MHz Min, 69.999MHz Max, 69.999MHz Nom
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PLETRONICS INC | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 20 | |
Operating Frequency-Max | 69.999 MHz | |
Operating Frequency-Min | 0.65 MHz | |
Operating Frequency-Nom | 69.999 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Equivalence Code | LCC20,.52X.82,100 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 35 mA | |
Surface Mount | YES |