Part Details for VCC6-LAP-112M50000 by Vectron International
Overview of VCC6-LAP-112M50000 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for VCC6-LAP-112M50000
VCC6-LAP-112M50000 CAD Models
VCC6-LAP-112M50000 Part Data Attributes:
|
VCC6-LAP-112M50000
Vectron International
Buy Now
Datasheet
|
Compare Parts:
VCC6-LAP-112M50000
Vectron International
LVDS Output Clock Oscillator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; OPTIONAL PACKAGE AVAILABLE; TR, 7 INCH | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 112.5 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Rise Time-Max | 0.6 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |