Filter Your Search
1 - 9 of 9 results
|
NTE714
NTE Electronics Inc
|
$0.1930 | Contact Manufacturer | CONSUMER CIRCUIT | 1 | 11 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | NTE ELECTRONICS INC | DIP | , | 16 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
NTE7142
NTE Electronics Inc
|
$0.9271 | Yes | Yes | Active | DIP | 10 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | NTE ELECTRONICS INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | EAR99 | NO | 2 | LINE TRANSCEIVER | 10 V | 3.2 mA | 10 µs | 5 V | |||||||||||||||||||||||||||||||||||
|
NTE7147
NTE Electronics Inc
|
$1.3609 | Active | VERTICAL DEFLECTION IC | NO | 1 | 25 V | 8.2 V | COMMERCIAL | Not Qualified | 70 °C | -20 °C | 9 | PLASTIC/EPOXY | SIP9,.1TB | NO | 2.54 mm | SINGLE | NTE ELECTRONICS INC | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
NTE7144
NTE Electronics Inc
|
$1.7049 | Active | DIP | 15 V | BIMOS | 1 | 6 mA | R-PDIP-T8 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.9 mm | NTE ELECTRONICS INC | unknown | 8542.33.00.01 | EAR99 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 70 dB | 90 dB | YES | 5 mV | NO | NO | -18 V | -15 V | NO | NO | 9 V/us | 18 V | 4500 | 20000 | NO | ||||||||||||||||||||||||||
|
NTE7141
NTE Electronics Inc
|
$1.8760 | Yes | Active | DIP | BICMOS | 2 | 12 mA | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NTE ELECTRONICS INC | DIP, DIP8,.3 | unknown | 8542.33.00.01 | EAR99 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | YES | 15 mV | NO | NO | NO | NO | 18 V | 19950 | NO | 50 pA | YES | |||||||||||||||||||||||||||
|
NTE7143
NTE Electronics Inc
|
$2.1346 | Yes | Active | ZIP | AUDIO AMPLIFIER | 1 | 100 mA | COMMERCIAL | R-PZIP-T5 | Not Qualified | 70 °C | 5 | PLASTIC/EPOXY | ZIP5,.15,.2,67TB | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | NTE ELECTRONICS INC | ZIP, ZIP5,.15,.2,67TB | unknown | 8542.33.00.01 | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
|
NTE7148
NTE Electronics Inc
|
$2.6576 | Active | SDIP | CONSUMER CIRCUIT | COMMERCIAL | R-PDIP-T52 | Not Qualified | 65 °C | -10 °C | 52 | PLASTIC/EPOXY | SDIP52,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.78 mm | DUAL | NTE ELECTRONICS INC | DIP-52 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
NTE7149
NTE Electronics Inc
|
$3.4968 | Active | DIP | CONSUMER CIRCUIT | 76.8 mA | COMMERCIAL | R-PDIP-T56 | Not Qualified | 65 °C | -20 °C | 56 | PLASTIC/EPOXY | DIP56,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | NTE ELECTRONICS INC | DIP, DIP56,.6 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
NTE7145
NTE Electronics Inc
|
$5.2885 | Active | ZIP | AUDIO AMPLIFIER | 2 | 250 mA | OTHER | R-PZIP-T17 | Not Qualified | 85 °C | -30 °C | 17 | PLASTIC/EPOXY | ZIP17,.08,.1,80 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2 mm | ZIG-ZAG | NTE ELECTRONICS INC | unknown | 8542.33.00.01 | EAR99 |