Part Details for NTE7144 by NTE Electronics Inc
Overview of NTE7144 by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for NTE7144
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ic - Bimos Op-amp With Mosfet Input/bipolar Output8-lead DIP RoHS: Compliant |
32 In Stock |
|
$2.5500 / $3.9100 | Buy Now |
DISTI #
65012865
|
Verical | Op Amp Single GP ±18V/36V 8-Pin Mini-PDIP Min Qty: 20 Package Multiple: 10 | Americas - 30 |
|
$5.1788 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
DISTI #
NTE7144
|
TME | IC: operational amplifier, 4.5MHz, Ch: 1, DIP8, ±15VDC Min Qty: 1 | 41 |
|
$3.2700 / $4.1200 | Buy Now |
|
Master Electronics | Ic - Bimos Op-amp With Mosfet Input/bipolar Output8-lead DIP RoHS: Compliant |
32 In Stock |
|
$2.5500 / $3.9100 | Buy Now |
Part Details for NTE7144
NTE7144 CAD Models
NTE7144 Part Data Attributes
|
NTE7144
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE7144
NTE Electronics Inc
Operational Amplifier,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.9 mm | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power | NO | |
Programmable Power | NO | |
Slew Rate-Nom | 9 V/us | |
Supply Current-Max | 6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 4500 | |
Voltage Gain-Min | 20000 | |
Wideband | NO | |
Width | 7.62 mm |